
Samsung Galaxy Z Fold8 512 GB Lavender EEC A (A - G) 19.3 cm (7.6 inch) Smartphone
EAN:
Part number:
Item no:
Highlights & Details
Samsung Galaxy Z Fold8 19.3 cm (7.6") Dual SIM 5G USB type C 12 GB 512 GB 4800 mAh Lavender
- 19.3 cm (7.6") 1848 x 2448 Pixel Gorilla Glass
- Snapdragon 8 Elite Gen 5
- 12 GB 512 GB
- 5G Dual-SIM NanoSIM + eSIM
- 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax), Wi-Fi 6E (802.11ax) Bluetooth 6.0 near field communication (NFC)
- Dual camera 50 MP 50 MP
- 4800 mAh Wireless charging
Technical specifications
- Display resolution 1848 x 2448 pixels
- Pixel density: 403 ppi
- Processor family: Snapdragon
- Maximum frame rate 240 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
- Bluetooth version: 6.0
- USB-plug USB type-C
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: MP3, M4A, 3GA, AAC, OGG, OGA, WAV, AMR, AWB, FLAC, MEDIUM, MIDI, XMF, MXMF, IMY, RTTTL, RTX, OTA, DFF, DSF, APE
- Product type
Smartphone
- Type
Galaxy Z Fold8
- GSM standard
5G
LTE/4G
UMTS/3G
WiFi
- Factory colour
Lavender
- Processor cores (No.)
8 x
- Display (cm)
19.3 cm
- Screen size diagonal (inches)
7.6 inch
- Resolution of built-in camera
50 MP
- Front camera resolution
10 MP
12 GB
- Memory capacity
512 GB
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
6
- Battery capacity
4800 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
AMOLED
120 Hz refresh rate
IP48
Corning® Gorilla® Glass Victus 2™
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP48
- Width
161.4 mm
- Height
123.9 mm
- Depth
4.5 mm
- Weight
201 g
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Fingerprint
Yes
- Playback of
MP3
M4A
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- CPU turbo clock speed (max.)
4.74 GHz
- Brightness
1500 cd/m²
- Processor/type
8 Elite Gen 5
- UKCA
yes
- Folded depth
9.7 mm
- Folded height
12.4 cm
- Folded width
8.19 cm
- Wireless charging
yes
- Image stabilizer
yes
- Auto focus
yes
- Head SAR (EU)
0.823 W/kg
- Body SAR (EU)
1.211 W/kg
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
50 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
1.9
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Rear camera flash
yes
- Rear camera pixel size
1 µm
- Second rear camera pixel size
0.7 µm
- Front camera pixel size
1.12 µm
- Rear camera field of view (FOV) angle
85°
- Second rear camera field of view (FOV) angle
120°
- Front camera field of view (FOV) angle
100°
- Panorama
yes
- Geomagnetic sensor
yes
- Hall sensor
yes
- Second display pixel density
428 ppi
- Second display refresh rate
120 Hz
- Second display
yes
- Extremities SAR (EU)
2.26 W/kg
- Maximum display brightness (Outdoor)
3000 cd/m²
- Digital zoom
10 x
- Slow motion mode
yes
2950 min
1200
- Optical zoom
2 x
- Second display diagonal
14 cm (5.5")
- Second display resolution
1972 x 1248 p
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804530 Samsung Galaxy Z Fold8 512 GB Lavender EEC A (A - G) 19.3 cm (7.6 inch) Smartphone
Description
The next level of inspiration: Discover our brand new foldable, the Galaxy Z Fold8. Seamless flexibility for digital explorers, it adapts to your way to look and enjoy content.
Matching page ratio for your enjoyment
Whether you're discovering a new Brunch Café or opening a gallery on Reels in your social feed, or want to delve into the next episode of your favorite series, the Galaxy Z Fold8 is ready for smooth scrolling and captivating streaming. Enjoy your daily portion of entertainment on the 10:16-front display and the immersive 4:3-main display. Both displays were specially developed to provide a comfortable viewing experience even in different side conditions.
With the optimized side ratios and 3,000 nits of point brightness on both displays you can easily switch between contents in different formats. From inspirational articles to e-books tailored to portrait format, the Galaxy Z Fold8 is a great experience. The anti-glare main display of our hitherto thinnest folding minimizes disturbing light reflections. Enjoy a clear view whether indoors, outdoors or on the road.
The Power for new possibilities
Designed for Galaxy smartphones
The Galaxy Z Fold8 is extremely powerful, enabling you to discover new things and find inspiration. With the Snapdragon® 8 Elite Gen 5 for Galaxy, which combines the latest generation of CPU, GPU and NPU, the Galaxy Z Fold8 can do a lot, from captivating reading to seamless streaming, without having to take a break. The advanced NPU drives smart AI tools which allow you to directly develop new ideas, for example, in an online course. At the same time, the strong GPU provides continuous smooth image display.
Battery life for epic stories
Rechargeable battery with 4800 mAh. Remain in the action all day with an uninterrupted video playback of up to 26 hours. The compact design includes concentrated Power so that you can enjoy your content in a relaxed way for many hours.
Up to 1 TB for DAS, WAS counts for you
Storage. Whether it's saved tabs, large photo collections or long tutorials that you'll want to watch later, you'll have 3 storage options to access all your important content. Simply decide for 256 GB, 512 GB or 1 TB.
Focus on your life.
The 50 MP Dual camera does the rest
Get inspired and capture the most beautiful moments in your daily life or while traveling. Ideal for creative minds: The powerful 50 MP camera lets you document your day almost as intuitively as a compact camera. In this way, each photo appears carefully staged.
Let your pictures come to life on the large main display. Edit your photos or look at them directly with your friend to admire every detail.
Impressive ProVisual video recording
Nightgraphy. Make your recordings a highlight you'd like to share. The 50 MP camera captures fascinating details, while the ProVisual Engine optimizes every image with noise suppression in real time. The advanced processor analyzes the sensor patterns intelligently and thus provides sharp and lively videos even in poor light. From wide angle to ultra wide angle, even small details are retained seamlessly in 8K. Hold the candlelit dinner as hard as you experience it.3.7
The whole story from front to back
Dual recording. Show both sides of a scene in a single shot - without editing. Open a vertically split view that appears simultaneously on the front and main displays. So you and your friends have a look at the preview together. And if you want to look at this memory together again later, it is just as simple as the recording.
Recognizes WAS comes next - and brings you there right away
Whether you're following a quick group chat or planning your next restaurant visit, Now Nudge can keep you in the flow without getting you out of the moment.
Practical hints lead you directly to the next action and enable a smooth change from the front display to the main display. Simply flip the Galaxy Z Fold8 up, tap the Now Nudge message and automatically switch to the split view. So you immediately have more place, in order to do everything comfortably on the display. Share photos, highlight places on the map and view locations – and all this without changing the APP yourself.
Hold the moment and set the focus later
With Galaxy AI, you can easily select the person you want to focus on after shooting. The Galaxy Z Fold8's large main display makes editing easy: Adjust image detail and aspect ratio, track subject, and your video is ready to share.
Editing as in studio quality, directly integrated
Edit your photos with AI in no time at all. Just share Galaxy AI with you what changes you want and see how your image is optimized in just a few moments. On the large main display, you can easily compare the original and the edited version side by side.
One UI fits you
The One UI 9 user interface has been specially adapted for the Galaxy Z Fold8. With a flexible home screen and convenient multi-window views, you can quickly find WAS you need and see WAS you want. On the new main display, you can run multiple apps side by side to become productive. And thanks to the two- or three-way split view, a simple tap is all that is required to seamlessly switch between the windows.
This text is machine translated.
Matching page ratio for your enjoyment
Whether you're discovering a new Brunch Café or opening a gallery on Reels in your social feed, or want to delve into the next episode of your favorite series, the Galaxy Z Fold8 is ready for smooth scrolling and captivating streaming. Enjoy your daily portion of entertainment on the 10:16-front display and the immersive 4:3-main display. Both displays were specially developed to provide a comfortable viewing experience even in different side conditions.
With the optimized side ratios and 3,000 nits of point brightness on both displays you can easily switch between contents in different formats. From inspirational articles to e-books tailored to portrait format, the Galaxy Z Fold8 is a great experience. The anti-glare main display of our hitherto thinnest folding minimizes disturbing light reflections. Enjoy a clear view whether indoors, outdoors or on the road.
The Power for new possibilities
Designed for Galaxy smartphones
The Galaxy Z Fold8 is extremely powerful, enabling you to discover new things and find inspiration. With the Snapdragon® 8 Elite Gen 5 for Galaxy, which combines the latest generation of CPU, GPU and NPU, the Galaxy Z Fold8 can do a lot, from captivating reading to seamless streaming, without having to take a break. The advanced NPU drives smart AI tools which allow you to directly develop new ideas, for example, in an online course. At the same time, the strong GPU provides continuous smooth image display.
Battery life for epic stories
Rechargeable battery with 4800 mAh. Remain in the action all day with an uninterrupted video playback of up to 26 hours. The compact design includes concentrated Power so that you can enjoy your content in a relaxed way for many hours.
Up to 1 TB for DAS, WAS counts for you
Storage. Whether it's saved tabs, large photo collections or long tutorials that you'll want to watch later, you'll have 3 storage options to access all your important content. Simply decide for 256 GB, 512 GB or 1 TB.
Focus on your life.
The 50 MP Dual camera does the rest
Get inspired and capture the most beautiful moments in your daily life or while traveling. Ideal for creative minds: The powerful 50 MP camera lets you document your day almost as intuitively as a compact camera. In this way, each photo appears carefully staged.
Let your pictures come to life on the large main display. Edit your photos or look at them directly with your friend to admire every detail.
Impressive ProVisual video recording
Nightgraphy. Make your recordings a highlight you'd like to share. The 50 MP camera captures fascinating details, while the ProVisual Engine optimizes every image with noise suppression in real time. The advanced processor analyzes the sensor patterns intelligently and thus provides sharp and lively videos even in poor light. From wide angle to ultra wide angle, even small details are retained seamlessly in 8K. Hold the candlelit dinner as hard as you experience it.3.7
The whole story from front to back
Dual recording. Show both sides of a scene in a single shot - without editing. Open a vertically split view that appears simultaneously on the front and main displays. So you and your friends have a look at the preview together. And if you want to look at this memory together again later, it is just as simple as the recording.
Recognizes WAS comes next - and brings you there right away
Whether you're following a quick group chat or planning your next restaurant visit, Now Nudge can keep you in the flow without getting you out of the moment.
Practical hints lead you directly to the next action and enable a smooth change from the front display to the main display. Simply flip the Galaxy Z Fold8 up, tap the Now Nudge message and automatically switch to the split view. So you immediately have more place, in order to do everything comfortably on the display. Share photos, highlight places on the map and view locations – and all this without changing the APP yourself.
Hold the moment and set the focus later
With Galaxy AI, you can easily select the person you want to focus on after shooting. The Galaxy Z Fold8's large main display makes editing easy: Adjust image detail and aspect ratio, track subject, and your video is ready to share.
Editing as in studio quality, directly integrated
Edit your photos with AI in no time at all. Just share Galaxy AI with you what changes you want and see how your image is optimized in just a few moments. On the large main display, you can easily compare the original and the edited version side by side.
One UI fits you
The One UI 9 user interface has been specially adapted for the Galaxy Z Fold8. With a flexible home screen and convenient multi-window views, you can quickly find WAS you need and see WAS you want. On the new main display, you can run multiple apps side by side to become productive. And thanks to the two- or three-way split view, a simple tap is all that is required to seamlessly switch between the windows.
This text is machine translated.
Features
- Next level full screen content. Scrolling when folded up through social content and opening it completely in films - a display format Ideal is coordinated with the content.
- Optimal focus for videos. My FanCam1 adjusts picture sections in videos AI-supported retroactively and sets selected persons or objects in scene.
- Power for non-stop entertainment. Powerful 4,800 mAh rechargeable2 battery for up to 26 hours of video playback.
Scope of delivery
- Samsung Galaxy Z FOLD6 5G
- Battery (built-in)
- USB-C to USB-C cable
Hints
Certain AI functions require a Samsung account or Google account login. Galaxy AI is available in Germany from 16 years.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























