
Samsung Galaxy Z Fold8 Ultra 1 TB Cream EEC A (A - G) 20.3 cm (8 inch) Smartphone
Highlights & Details
Samsung Galaxy Z Fold8 Ultra 20.3 cm (8") Dual-SIM 5G USB-C 16 GB 1 TB 5000 mAh cream colors
- 20.3 cm (8") 2504 x 2256 Pixel Gorilla Glass
- Snapdragon 8 Elite Gen 5
- 16 GB 1 TB
- 5G Dual-SIM NanoSIM + eSIM
- 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax), Wi-Fi 6E (802.11ax), Wi-Fi 7 (802.11be) Bluetooth 6.0 near field communication (NFC)
- 200 MP 50 MP 10 MP camera
- 5000 mAh Wireless charging
Technical specifications
- Display resolution 2504 x 2256 pixels
- Pixel density: 422 ppi
- Processor family: Snapdragon
- Maximum frame rate 240 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- Bluetooth version: 6.0
- USB-plug USB type-C
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Form factor: Bars
- Product color: Cream colors
- SUPPORTED AUDIO FORMATS: MP3, M4A, 3GA, AAC, OGG, OGA, WAV, AMR, AWB, FLAC, MEDIUM, MIDI, XMF, MXMF, IMY, RTTTL, RTX, OTA, DFF, DSF, APE
- Product type
Smartphone
- Type
Galaxy Z Fold8 Ultra
- GSM standard
5G
LTE/4G
WiFi
UMTS/3G
- Factory colour
Cream
- CPU type
Snapdragon® 8 Gen 5
- Processor cores (No.)
8 x
- Display (cm)
20.3 cm
- Screen size diagonal (inches)
8 inch
- Display resolution
2520 x 1080 Pixel
- Resolution of built-in camera
200 MP
- Front camera resolution
10 MP
16 GB
- Memory capacity
1 TB
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
6
- Battery capacity
5000 mAh
- Data transfer
WiFi
5G
- NFC (Near field communication)
Yes
- Mobile phone features
Corning® Gorilla® Glass Victus™
AMOLED
IP48
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP48
- Width
143.2 mm
- Height
158.4 mm
- Depth
4.1 mm
- Weight
215 g
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Cable length
0 cm
- Fingerprint
Yes
- Playback of
MP3
M4A
- Frame rate
120 Hz
- Keyboard layout
German, QWERTZ
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- CPU turbo clock speed (max.)
4.74 GHz
- Processor/type
8 Elite Gen 5
- UKCA
yes
- Folded depth
8.9 mm
- Folded height
14.3 cm
- Folded width
7.28 cm
- Face recognition
yes
- Wireless charging
yes
- Image stabilizer
yes
- Auto focus
yes
- Portrait mode
yes
- Head SAR (EU)
0.821 W/kg
- Body SAR (EU)
1.167 W/kg
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
50 MP
- Rear camera aperture number
1.7
- Second rear camera aperture number
1.9
- Front camera aperture number
2.2
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Third rear camera resolution (numeric)
10 MP
- Third rear camera aperture number
2.4
- Rear camera flash
yes
- Rear camera pixel size
0.6 µm
- Second rear camera pixel size
0.7 µm
- Front camera pixel size
1.12 µm
- Rear camera field of view (FOV) angle
85°
- Second rear camera field of view (FOV) angle
120°
- Front camera field of view (FOV) angle
85°
- Panorama
yes
- Geomagnetic sensor
yes
- Hall sensor
yes
- Third rear camera field of view (FOV) angle
36°
- Second display pixel density
422 ppi
- Third rear camera pixel size
1 µm
- Second display refresh rate
120 Hz
- Second display
yes
- Extremities SAR (EU)
2.87 W/kg
- Maximum display brightness (HDR)
3000 cd/m²
- Digital zoom
30 x
- Slow motion mode
yes
3070 min
1200
- Optical zoom
3 x
- Second display diagonal
16.5 cm (6.5")
- Second display resolution
2520 x 1080 p
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804536 Samsung Galaxy Z Fold8 Ultra 1 TB Cream EEC A (A - G) 20.3 cm (8 inch) Smartphone
Description
Snapdragon®-Power, for Galaxy – for ultra-performance
No matter how many tasks are waiting for you at the same time, the Galaxy Z Fold8 Ultra is ready. The next generation Snapdragon® 8 Elite Gen 5 for Galaxy with CPU, GPU, and NPU deliver Power to help you stay one step ahead of your tasks. Get fluid performance, impressive graphics, and fast AI right on your smartphone to help you meet your challenges.
Akku Power on ultra-level
Slim, lightweight and full of energy, the Galaxy Z Fold8 Ultra combines a powerful 5000 mAh battery with a compact design. Like this you can enjoy video playback for up to 27 hours – and with the super-quick-charge function you are ready to start again in no time at all.
See a lot, experience a lot
Display brightness. The Galaxy Z Fold8 Ultra has a 15% brighter display than the Galaxy Z Fold7 and achieves a peak brightness of up to 3,000 nits. Thanks to the anti-reflection coating of the main display you enjoy clear, high-contrast content with less reflection - whether indoors, outdoors or while traveling.
Up to 1 TB for DAS, WAS counts for you
Storage. From stored tabs to large photo libraries and long tutorials, the Galaxy Z Fold8 Ultra offers three storage options for your everyday life. Choose from 256 GB, 512 GB, and 1 TB.
Nights. Camera. ACTION
Nightgraphy. If the day ends on the campfire, this may be the case
Galaxy Z Fold8 Ultra capture the mood as you experience it. The powerful camera sensors and ProVisual Engine work hand in hand, reduce image noise in real time and provide detailed photographs even in low light.
Designed specifically for Galaxy, the processor works with light and shadow Smart to maintain the atmosphere of the night – and capture details from the flickering fire to your camp.
A high level of image sharpness
High resolution: Whether wide landscapes or spontaneous selfies:
The Galaxy Z Fold8 Ultra displays any subject. The 200 MP wide-angle camera and the improved 50 MP ultra wide-angle camera deliver impressive details, while the larger aperture of the ultra wide-angle camera enables 34% brighter recordings compared to the Galaxy Z FOLD7.
The new AI Image Signal Processor (ISP) provides naturally beautiful selfies, which shows skin tones and hair structures very realistically - on the main display as well as on the front display.
8K quality with sharp clarity
8K video recording. Your videos are ready to share. The Galaxy Z Fold8 Ultra records impressive 8K quality with the improved 50 MP Ultra wide angle camera. Switch between wide angle and ultra wide angle and enjoy sharp pictures full of details. Thanks to the 4x resolution your videos appear impressive and go in the middle of the action.
Whether hiking, running or on the next adventure with friends: The super-stable function keeps your pictures pleasantly calm. The horizontal lock automatically detects the horizon and ensures that your picture remains straight, even if you rotate your smartphone completely while taking the picture.
Recognizes that WAS is coming next - and can take you there right away
A full schedule doesn't have to get you out of the beat. Now Nudge reminds you at the right moment of the next step and can help you stay focused when you need it.
With only one touch you can switch from the front to the large main display and continue working there directly in the divided view. Open calendars, add appointments, or save places to maps—everything happens seamlessly without clicking through apps. So your attention stays where it belongs.
Hold the moment and set the focus later
With Galaxy AI, you can easily select the person you want to focus on after shooting. The Galaxy Z Fold8 Ultra's large main display makes editing extremely convenient: Adjust image detail and aspect ratio, track your subject and your video is ready to share.
Editing as in studio quality, directly integrated
Edit your photos with AI in no time at all. Just share Galaxy AI with you what changes you want and see how your image is optimized in just a few moments. On the large main display, you can easily compare the original and the edited version side by side.
All new for Fold
With One UI 9, your Galaxy Z Fold8 Ultra gets the best out of its large main display. Customize your home screen and work with multiple apps at the same time. Thanks to two and three-window view you can keep everything in view and switch between your tasks with just one touch.
This text is machine translated.
Features
- Next Level Productivity. Use two apps in the side-by-side view on the large display for more productivity - search left in the browser, share the link in chat on the right.
- Ultra-slim design without compromises. The thinnest and lightest Galaxy Z Fold with particularly bright and color-intensive display.
- Ultra Power for long days: The 5,000 mAh battery1 shows real endurance and is again charged to 65% in 30 minutes thanks to quick charging 2.
- Top-notch camera for greater creativity. Capture moments in 200 Megapixels and process them on the large display with Galaxy AI 3.
Scope of delivery
- Samsung Galaxy Z FOLD6 5G
- Battery (built-in)
- USB-C to USB-C cable
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























