• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Z Fold8 Ultra 1 TB Violet EEC A (A - G) 20.3 cm (8 inch) Smartphone

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy Z Fold8 Ultra 20.3 cm (8") Dual SIM 5G USB-C 16 GB 1 TB 5000 mAh violet

  • 20.3 cm (8") 2504 x 2256 Pixel Gorilla Glass
  • Snapdragon 8 Elite Gen 5
  • 16 GB 1 TB
  • 5G Dual-SIM NanoSIM + eSIM
  • 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax), Wi-Fi 6E (802.11ax), Wi-Fi 7 (802.11be) Bluetooth 6.0 near field communication (NFC)
  • 200 MP 50 MP 10 MP camera
  • 5000 mAh Wireless charging
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 45 W USB PD

Technical specifications

  • Display resolution 2504 x 2256 pixels
  • Pixel density: 422 ppi
  • Processor family: Snapdragon
  • Maximum frame rate 240 fps
  • NanoSIM + eSIM card type
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
  • Bluetooth version: 6.0
  • USB-plug USB type-C
  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • Form factor: Bars
  • SUPPORTED AUDIO FORMATS: MP3, M4A, 3GA, AAC, OGG, OGA, WAV, AMR, AWB, FLAC, MEDIUM, MIDI, XMF, MXMF, IMY, RTTTL, RTX, OTA, DFF, DSF, APE
Product type

Smartphone

Type

Galaxy Z Fold8 Ultra

GSM standard

5G

LTE/4G

WiFi

UMTS/3G

Factory colour

Violet

CPU type

Snapdragon® 8 Gen 5

Processor cores (No.)

8 x

Display (cm)

20.3 cm

Screen size diagonal (inches)

8 inch

Display resolution

2520 x 1080 Pixel

Resolution of built-in camera

200 MP

Front camera resolution

10 MP

16 GB

Memory capacity

1 TB

SIM card version

eSIM

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

6

Battery capacity

5000 mAh

Data transfer

WiFi

5G

NFC (Near field communication)

Yes

Mobile phone features

Corning® Gorilla® Glass Victus™

AMOLED

IP48

Built-in Glonass

Yes

Built-in GPS

Yes

IP48

Width

143.2 mm

Height

158.4 mm

Depth

4.1 mm

Weight

215 g

A (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

45 W

Fingerprint

Yes

Playback of

MP3

M4A

Frame rate

120 Hz

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

CPU turbo clock speed (max.)

4.74 GHz

Brightness

1500 cd/m²

Processor/type

8 Elite Gen 5

UKCA

yes

Folded depth

8.9 mm

Folded height

14.3 cm

Folded width

7.28 cm

Face recognition

yes

Wireless charging

yes

Image stabilizer

yes

Auto focus

yes

Portrait mode

yes

Head SAR (EU)

0.821 W/kg

Body SAR (EU)

1.167 W/kg

Position location

yes

Night mode

yes

Second rear camera resolution (numeric)

50 MP

Rear camera aperture number

1.7

Second rear camera aperture number

1.9

Front camera aperture number

2.2

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

SIM card ejector pin

yes

Third rear camera resolution (numeric)

10 MP

Third rear camera aperture number

2.4

Rear camera flash

yes

Rear camera pixel size

0.6 µm

Second rear camera pixel size

0.7 µm

Front camera pixel size

1.12 µm

Rear camera field of view (FOV) angle

85°

Second rear camera field of view (FOV) angle

120°

Front camera field of view (FOV) angle

85°

Panorama

yes

Geomagnetic sensor

yes

Hall sensor

yes

Third rear camera field of view (FOV) angle

36°

Second display pixel density

422 ppi

Third rear camera pixel size

1 µm

Second display refresh rate

120 Hz

Second display

yes

Extremities SAR (EU)

2.87 W/kg

Maximum display brightness (Outdoor)

3000 cd/m²

Digital zoom

30 x

Slow motion mode

yes

3070 min

1200

Optical zoom

3 x

Second display diagonal

16.5 cm (6.5")

Second display resolution

2520 x 1080 p

Barometer

yes

Proximity sensor

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804537 Samsung Galaxy Z Fold8 Ultra 1 TB Violet EEC A (A - G) 20.3 cm (8 inch) Smartphone

Description

The new Galaxy Z FOLD8 ULTRA gives you self-confidence a new form. Ultra-powerful, it accompanies you confidently through your daily routine – and keeps with you, if you want to do several tasks at the same time.


Snapdragon®-Power, for Galaxy – for ultra-performance

No matter how many tasks are waiting for you at the same time, the Galaxy Z Fold8 Ultra is ready. The next generation Snapdragon® 8 Elite Gen 5 for Galaxy with CPU, GPU, and NPU deliver Power to help you stay one step ahead of your tasks. Get fluid performance, impressive graphics, and fast AI right on your smartphone to help you meet your challenges.


Akku Power on ultra-level

Slim, lightweight and full of energy, the Galaxy Z Fold8 Ultra combines a powerful 5000 mAh battery with a compact design. Like this you can enjoy video playback for up to 27 hours – and with the super-quick-charge function you are ready to start again in no time at all.


See a lot, experience a lot

Display brightness. The Galaxy Z Fold8 Ultra has a 15% brighter display than the Galaxy Z Fold7 and achieves a peak brightness of up to 3,000 nits. Thanks to the anti-reflection coating of the main display you enjoy clear, high-contrast content with less reflection - whether indoors, outdoors or while traveling.


Up to 1 TB for DAS, WAS counts for you

Storage. From stored tabs to large photo libraries and long tutorials, the Galaxy Z Fold8 Ultra offers three storage options for your everyday life. Choose from 256 GB, 512 GB, and 1 TB.


Nights. Camera. ACTION

Nightgraphy. If the day ends on the campfire, this may be the case
Galaxy Z Fold8 Ultra capture the mood as you experience it. The powerful camera sensors and ProVisual Engine work hand in hand, reduce image noise in real time and provide detailed photographs even in low light.

Designed specifically for Galaxy, the processor works with light and shadow Smart to maintain the atmosphere of the night – and capture details from the flickering fire to your camp.


A high level of image sharpness

High resolution: Whether wide landscapes or spontaneous selfies:
The Galaxy Z Fold8 Ultra displays any subject. The 200 MP wide-angle camera and the improved 50 MP ultra wide-angle camera deliver impressive details, while the larger aperture of the ultra wide-angle camera enables 34% brighter recordings compared to the Galaxy Z FOLD7.

The new AI Image Signal Processor (ISP) provides naturally beautiful selfies, which shows skin tones and hair structures very realistically - on the main display as well as on the front display.


8K quality with sharp clarity

8K video recording. Your videos are ready to share. The Galaxy Z Fold8 Ultra records impressive 8K quality with the improved 50 MP Ultra wide angle camera. Switch between wide angle and ultra wide angle and enjoy sharp pictures full of details. Thanks to the 4x resolution your videos appear impressive and go in the middle of the action.

Whether hiking, running or on the next adventure with friends: The super-stable function keeps your pictures pleasantly calm. The horizontal lock automatically detects the horizon and ensures that your picture remains straight, even if you rotate your smartphone completely while taking the picture.


Recognizes that WAS is coming next - and can take you there right away

A full schedule doesn't have to get you out of the beat. Now Nudge reminds you at the right moment of the next step and can help you stay focused when you need it.

With only one touch you can switch from the front to the large main display and continue working there directly in the divided view. Open calendars, add appointments, or save places to maps—everything happens seamlessly without clicking through apps. So your attention stays where it belongs.


Hold the moment and set the focus later

With Galaxy AI, you can easily select the person you want to focus on after shooting. The Galaxy Z Fold8 Ultra's large main display makes editing extremely convenient: Adjust image detail and aspect ratio, track your subject and your video is ready to share.


Editing as in studio quality, directly integrated

Edit your photos with AI in no time at all. Just share Galaxy AI with you what changes you want and see how your image is optimized in just a few moments. On the large main display, you can easily compare the original and the edited version side by side.


All new for Fold

With One UI 9, your Galaxy Z Fold8 Ultra gets the best out of its large main display. Customize your home screen and work with multiple apps at the same time. Thanks to two and three-window view you can keep everything in view and switch between your tasks with just one touch.



This text is machine translated.

Features

  • Next Level Productivity. Use two apps in the side-by-side view on the large display for more productivity - search left in the browser, share the link in chat on the right.
  • Ultra-slim design without compromises. The thinnest and lightest Galaxy Z Fold with particularly bright and color-intensive display.
  • Ultra Power for long days: The 5,000 mAh battery1 shows real endurance and is again charged to 65% in 30 minutes thanks to quick charging 2.
  • Top-notch camera for greater creativity. Capture moments in 200 Megapixels and process them on the large display with Galaxy AI 3.

Scope of delivery

  • Samsung Galaxy Z FOLD6 5G
  • Battery (built-in)
  • USB-C to USB-C cable

Hints

Certain AI functions require a Samsung account or Google account login. Galaxy AI is available in Germany from 16 years.