• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Laptop Galaxy Book6 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 5 (Series 3) 325 16 GB RAM 512 GB SSD German, QWE

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung SAMSUNG Book6 40,62cm U5 16GB 512G Touch Laptop

  • IPS LCD display with a resolution of 1920 x 1200 for clear image display
  • Core Ultra 7 processor for efficient performance
  • Dual array microphone and Dolby Atmos support for improved sound
  • Numerous connection options, including USB-C and HDMI
  • Integrated security features such as a fingerprint sensor
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 40 W - 45 W USB PD

Technical specifications

Product type

Laptop

Type

Galaxy Book6

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

WUXGA

Display properties

60 Hz

Display resolution

1920 x 1200 Pixel

Display format

16:10

CPU series

Intel® Core™ Ultra 5 (Series 3)

Processor/type

325

Processor cores (No.)

8 x

CPU speed

1.6 GHz

CPU turbo clock speed (max.)

4.5 GHz

No. of processor E cores

4

No. of processor P cores

4

CPU cache

12 MB

16 GB

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD capacity (total)

0 GB

Keyboard layout

German, QWERTZ

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

No. of USB 3.0 ports

2 x

No. of Gigabit LANs

1 x

Factory colour

Grey

Weight

1.8 kg

Screen size diagonal (inches)

16 inch

CPU clock rate

8 x 1.6 GHz / max. 4.5 GHz

Charging capacity (min.)

40 W

Charging capacity (max.)

45 W

Display

40.6 cm (16 inch)

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754566 Samsung Laptop Galaxy Book6 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 5 (Series 3) 325 16 GB RAM 512 GB SSD German, QWE

Description

The Samsung Galaxy Book6 was developed for users who expect performance and versatility. With an impressive IPS LCD display with a resolution of 1920 x 1200, this notebook delivers vivid images at a brightness of 350 cd/m2, WAS is perfect for work and entertainment. Intel's high-performance Core Ultra 7 processor and LPDDR5X SDRAM ensure smooth multitasking and smooth operation. The laptop possesses an SSD for a faster data access and supports a micro-SD-card reader for additional storage options.
Equipped with advanced audio technology, the Dual array microphone and Dolby Atmos-compatible stereo speakers provide an impressive sound experience. The connectivity is enhanced through several USB-C and USB 3.2 ports as well as an HDMI connection for external screens, which ensures compatibility with different devices. The integrated webcam has a resolution of 2 megapixels and is suitable for video calls, while the fingerprint sensor and the Trusted Platform Module (TPM) security chip protect your data. With functions like Galaxy AI and a Copilot-button the Samsung Galaxy Book6 fulfills both productivity and entertainment requirements.

This text is machine translated.

Features

  • Lively display
  • The IPS LCD display offers a resolution of 1920 x 1200 and thus provides for sharp and lively pictures, making it suitable for different tasks from graphic design to streaming of media.
  • Efficient performance
  • Powered by the Core Ultra 7 processor and supplemented by LPDDR5X SDRAM the Galaxy Book6 offers fast and efficient performance for demanding applications.
  • Exquisitely sound experience
  • Equipped with stereo speakers and an Dual array microphone, the laptop offers an enchanting sound experience, which is further enhanced by Dolby Atmos technology.
  • Comprehensive connectivity
  • Thanks to several USB-C and USB 3.2 ports as well as an HDMI output, the Galaxy Book6 enables easy connection of various peripheral devices and external screens.
  • Improved security
  • Equipped with a fingerprint sensor and a Trusted Platform Module (TPM), the device ensures data protection and secure access so users don't have to worry about it.

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.