• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung microSD Card PRO Plus (2023) miniSDXC card Retail 1 TB Class 10, UHS-Class 1, Class 3 UHS-I, v30 Video Speed Cla

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Samsung MB-MD1TOS, 1 TB, microSDXC, Class 10, UHS-I, 180 MB/s, 130 MB/s

  • Reliable and robust microSD memory card for professional use in drones, ACTION cameras, 360° cameras as well as smartphones and tablets (incl. SD adapter)
  • Suitable for 4K UHD and series recording at up to 180 MB/s read speed and 130 MB/s write speed (UHS-I U3)
  • Up to 1 TB storage capacity for up to 47 hours of recording time of 4K UHD videos or 437,298 photos
  • Extremely robust thanks to 6-way protection: Water-proof, temperature-resistant, X-ray-proof, magnet-resistant, fall-proof & wear-free

Technical specifications

Product type

miniSDXC card

Memory capacity

1 TB

Speed ​​class

Class 10

UHS-Class 1

Class 3 UHS-I

v30 Video Speed Class

A2 Application Performance Class

Reading

180 MBps

Writing

130 MBps

Storage media features

incl. USB card reader

Type

Retail

Factory colour

Multicolour

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

20 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3330351 Samsung microSD Card PRO Plus (2023) miniSDXC card Retail 1 TB Class 10, UHS-Class 1, Class 3 UHS-I, v30 Video Speed Cla

Description


Your new favorite card
For your action-packed life: High writing speeds and reliable performance make it easy to shoot 4K UHD videos[1] on your smartphone or drone. Extend the memory of your handheld console or your tablet to experience high-performance games. Get the speed and capacity you need when you're on the go. No matter, for which device.

Ready for series photos
Take a lot of photos and shoot fast: The memory cards support the incredibly fast U3 Class 10 standard and therefore read and write speeds of up to 180 and 130 MB/s[2] For you this means that you can take many shots and transfer rapidly[3] 4K videos use stable UHS-I speeds with V30 classification. And thanks to A2-Rating, demanding apps and games benefit from high response speeds.

Massive storage for your recordings
The large capacities of 128, 256, 512 GB and 1 TB offer you a lot of storage space. Examples include complex long-term recordings and high-resolution photos. Or for new apps, films, series and music. Now you have the space to do it.

All-rounder
Whether you're shooting aerial images with drones, shooting ACTION camera sequences with your smartphone, or getting on with your tablet, the PRO Plus's universal compatibility allows you to save, store and share smoothly.

6-way protection for your data
Wherever your adventures lead you, your data on microSD PRO Plus can be protected from water[4] , extreme temperatures[5] , X-rays[6] , magnets[7] , falls[8] and wear[9]. Your recorded experiences are irreplaceable and deserve reliable storage.

Samsung Magician software
Unlock the full potential of your PRO Plus with the Samsung Magician software. The easy-to-use software helps you optimize the performance of your memory card. Check the product authenticity, monitor the condition of the product and perform performance benchmarks.

Bring modern technology to life
For decades the Samsung NAND flash memory is a motor for modern technologies, which have changed our daily lives. NAND flash technology drives our memory cards and creates space for the next push of modern technology.

Exquisitely rapid speed
Accelerate your day. With up to 180 MB/s, the PRO Plus ensures that your daily work is in the flow.

Versatile compatible
Compatible with drones, ACTION-cams and handheld consoles to create and share everything.

A terabyte filled with ideas
With up to 1 TB of storage space, your creativity is unlimited

This text is machine translated.

More interesting products

(*All information is plus legal VAT)