• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung PRO Endurance microSDXC card 128 GB Class 10, UHS-Class 3, v30 Video Speed Class 4k video support, incl. SD adap

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung PRO Endurance microSD card

  • Impressive: Video recording and playback in 4K and Full HDRobust: Withstands the effects of magnets, X-rays, water, wear and drops in practiceStable: Can also withstand a fall from a height of up to 5 m.Temperature-resistant: Works even under demanding climatic conditions

Technical specifications

Product type

microSDXC card

Memory capacity

128 GB

Speed ​​class

Class 10

UHS-Class 3

v30 Video Speed Class

Reading

100 MBps

Writing

40 MBps

Storage media features

4k video support

incl. SD adapter

shockproof

Depth

150 mm

Height

50 mm

Width

150 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615979 Samsung PRO Endurance microSDXC card 128 GB Class 10, UHS-Class 3, v30 Video Speed Class 4k video support, incl. SD adap

Description

Record device enduranceTHE PRO Endurance is perfect for video surveillance systems, Dashcams and bodycams. When it comes to continuous high-resolution recording, it offers you a convincing performance. With capacities of up to 256 GB, the can record AND replay PER Endurance - even under difficult conditions. Thanks to Full HD and 4K recordings, it captures the decisive moments clearly and precisely for you. At the same time, your sensitive and important data is well protected here. No matter whether bad weather or generally high wear - THE PRO Endurance withstands different requirements. Evidence of this is provided by internal tests, which have proven to be resistant to the effects of magnets, X-rays, water, wear and falls. The Samsung PRO Endurance also maintains operating temperatures from -25 °C to 85 °C.

This text is machine translated.

Features

  • Water-protected: Damage-free up to 72 hours at 1 m depth in seawater (3% NaCl)
  • Magnetic resistance: Up to 15,000 Gauss (equivalent to MRI level)
  • X-ray safe: Up to 1000 mGy (corresponds to security systems at airports)
  • Shock-resistant: Can withstand falls of up to 5 m.
  • Wear-free: Up to 10,000 mating cycles
  • Operating voltage 2.7 - 3.6 V.
  • Size (L x W x D): 15 x 11 x 1 mm
  • Weight: 0.26 g
  • Operating temperature -25 °C to 85 °C.
  • Storage temperature -40 °C to 85 °C.

Scope of delivery

  • Samsung PRO Endurance microSD card
  • Incl. SD adapter

System requirements

  • Devices with microSD or SD card slot.

More interesting products

(*All information is plus legal VAT)