• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk High Endurance Monitoring microSDXC card 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class incl. SD ada

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

462 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk microSDXC card High Endurance Monitoring 128GB Class 10 UHS-I Class

  • 128 GB storage capacity
  • Perfect for your Dash Cam or Home Monitoring System
  • High Endurance allows you to remen and resume
  • Reliable even under extreme operating conditions
  • Record in HD or 4K
  • This text is machine translated.

Technical specifications

Product type

microSDXC card

Memory capacity

128 GB

Speed ​​class

Class 10

UHS-I

UHS-Class 3

v30 Video Speed Class

Reading

100 MBps

Writing

40 MBps

Storage media features

incl. SD adapter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2107589 SanDisk High Endurance Monitoring microSDXC card 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class incl. SD ada

Description

Ready to use at any time
With up to 20,000 hours of recording power, the SanDisk® microSD™ card lets you be sure your home surveillance or security system or dash cam won't miss a thing. You can rely on the reliability of this card even if you overwrite it several times. This reliability does not come from anywhere – the card withstands extreme cold and heat and is shock-proof, waterproof and radiopaque. With the Class 10, U3 and V30 performance ratings, it is fast enough to store videos in Full HD or 4K. The card is available with up to 256 GB and achieves read speeds of up to 100 MB/s for fast data transfers.

Ideal for dash cams and home surveillance systems
The robuste1 microSD card is suitable for continuous operation and long-term video recordings, so that you can always keep an eye on the important thing.

Durable card for new shots
Memory cards are subject to high loads due to frequent memory and overwrite operations. This card with up to 256 GB storage capacity is designed for a recording capacity of 20,000 hours and thus has a particularly long life.

Store more videos and photos
With storage capacities of up to 256 GB you can store more videos and photos with this card, before data has to be overwritten.

Ideal for extreme conditions
For video and photo recordings under less ideal conditions, the SanDisk® microSD™ card for long-term video recordings is temperature-resistant, waterproof, shock-proof and radiopaque.

SUPPORTS FULL HD AND 4K
The SanDisk® microSD™ card for long-term video recordings meets the Class 10, Video Speed U3 and V304 classifications and is fast enough for recordings in Full HD or 4K.

Save time with fast backups
The SanDisk® microSD™ card for long-term video recordings achieves read speeds of up to 100 MB/s, so that you can transfer your recordings at lightning speed.

This text is machine translated.

Scope of delivery

  • MicroSDXC card
  • SD card adapter

More interesting products

(*All information is plus legal VAT)