
Highlights & Details
Refurbished smartphone - Samsung Galaxy S23 (Dual-Sim) 128 GB phantom black
- 15.5 cm (6.1") 2340 x 1080 Pixel
- 2 GHz
- 8 GB 128 GB
- 5G Dual-SIM NanoSIM + eSIM
- 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax), Wi-Fi 6E (802.11ax) Bluetooth 5.3 near field communication (NFC)
- 50 MP 10 MP 12 MP camera
- 3900 mAh
Technical specifications
- Maximum frame rate 960 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
- USB-plug USB type-C
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, APE, AWB, DFF, DSF, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTX, WAV, XMF
- Product type
Smartphone
- Factory colour
Black
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- Operating system (Version)
Android™ 13
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2340 x 1080 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
12 MP
8 GB
- Memory capacity
128 GB
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- Rechargeable battery technology
Li-ion
- Battery capacity
3900 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Max. talk time
35 h
- Width
70.9 mm
- Height
146.3 mm
- Depth
7.6 mm
- Weight
168 g
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
25 W
- Display properties
AMOLED
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- USB-C charging port
yes
- CPU turbo clock speed (max.)
3.36 GHz
- Face recognition
yes
- User memory
99.6 GB
- Browsing time (Wi-Fi)
20 h
- Browsing time (4G)
20 h
- Image stabilizer
yes
- Video capture resolution (max)
7680 x 4320 p
- Auto focus
yes
- Portrait mode
yes
- Removable battery
no
- Short Message Service (SMS)
yes
- Multimedia Messaging Service (MMS)
yes
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
10 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.4
- Front camera aperture number
2.2
- Wireless audio playback time
71 h
- Wireless video playback time
22 h
- MIMO
yes
- BeiDou
yes
- Refurbished
yes
- Galileo
yes
- Rounded display corners
yes
- Third rear camera resolution (numeric)
12 MP
- Third rear camera aperture number
2.2
- Rear camera flash
yes
- Geomagnetic sensor
yes
- Hall sensor
yes
- Digital zoom
30 x
- Slow motion mode
yes
- Fast charging
yes
- Video call
yes
- Face detection
yes
- Optical zoom
3 x
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804389 Samsung Refurbished (good) 128 GB 6.1 inch (15.5 cm) Dual SIM Android™ 13 50 MP Black
Description
This text is machine translated.
Hints
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













