
Highlights & Details
Samsung Galaxy A53 5G 16.5 cm (6.5") Android 12 6 GB 128 GB black overtaken
- 16.5 cm (6.5") 1080 x 2400 Pixel
- Cortex 2.4 GHz
- 6 GB 128 GB
- 5G
- Quad camera 64 MP 12 MP 5 MP 5
- Android 12
Technical specifications
- Product type
Smartphone
- Factory colour
Black
- CPU type
Samsung Exynos
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
- Operating system (Version)
Android™ 12
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
1080 x 2400 Pixel
- Resolution of built-in camera
64 MP
- Front camera resolution
32 MP
6 GB
- Memory capacity
128 GB
- Bluetooth
5.1
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Width
74.8 mm
- Height
159.6 mm
- Depth
8.1 mm
- Weight
189 g
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
25 W
- Charging method (Power Delivery)
with USB Power Delivery
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- USB-C charging port
yes
- Position location
yes
- Second rear camera resolution (numeric)
12 MP
- Refurbished
yes
- Third rear camera resolution (numeric)
5 MP
- Rear camera flash
yes
- Fourth rear camera resolution (numeric)
5 MP
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804384 Samsung Refurbished (good) 128 GB 6.5 inch (16.5 cm) Android™ 12 64 MP Black
Description
This text is machine translated.
Features
- Premium refurbished quality
- Strict quality control
Hints
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













