• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung S Pen Touchpen + pressure-sensitive tip Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung S pen EJ-PX710 for the Galaxy Tab S9 series

  • Replacement for the original S Pen of the Galaxy Tab S9 series
  • Almost natural feeling of writing
  • If magnetic adheres to the tablet, it always has its fixed place
  • High pressure sensitivity with 4,096 print stages and fast response times
  • Precise pen tip with 0.7 mm for comfortable writing and drawing
  • Dust and water protection according to IP68

Technical specifications

Product type

Touchpen

Suitable for

Tablette / iPad

Compatible devices

Samsung

Factory colour

Black

Compatible with (details)

Galaxy Tab S9 Series

Features

+ pressure-sensitive tip

Height

16.00 mm

Length

199.00 mm

Width

54.00 mm

Keyboard layout

None (PC-controlled)

Weight

60.00 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899615 Samsung S Pen Touchpen + pressure-sensitive tip Black

Description


Follow your creative adventures
Enjoy impressive precision and control with the S Pen on your Galaxy Tab S9. The S Pen is sensitive to pressure and tilt, so you can create detailed sketches and illustrations. Use the S Pen with Samsung Notes to bring your ideas to life.

Easy to carry, still easier to store
IP68 weather-proof, your S Pen will also help you on rainy days. When you don't need it, you can easily attach the S Pen to the magnetic mount on your tablet. No matter how around, the S Pen charges itself and is stored securely - ready for your next brilliant idea.

Fast S Pen commands with Air Command
With Air Command, you can customize your S Pen commands to suit your needs. Complete tasks now quickly and retain control with the quick menu. So you can keep up with your full schedule.

This text is machine translated.

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)