• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung T7 microSDXC card Retail 512 GB UHS-I U3, A2 Application Performance Class, Class 10, v30 Video Speed Class

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

51 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung T7microSDXC card, 512 GB - Blue

  • Reliable and robust high-capacity memory card perfect for use in smartphones, tablets and handheld consoles
  • Ideal for smooth gaming and fast data transfer with reliable reading speeds of up to 170 MB/s (UHS-I U3)
  • Up to 1 TB storage capacity for extensive gaming
  • Extremely robust thanks to 6-way protection: Water-proof, temperature-resistant, X-ray-proof, magnet-resistant, fall-proof & wear-free

Technical specifications

Product type

microSDXC card

Memory capacity

512 GB

Speed ​​class

UHS-I U3

A2 Application Performance Class

Class 10

v30 Video Speed Class

Reading

170 MBps

Type

Retail

UKCA

yes

Operating temperature (T-T)

-25 - 85 °C

Mean time between failures (MTBF)

10000 h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759814 Samsung T7 microSDXC card Retail 512 GB UHS-I U3, A2 Application Performance Class, Class 10, v30 Video Speed Class

Description


T7 microSD-memory card
1 TB for a lot of fun. High speed and compatibility ensure reliable performance. Thanks to its massive capacity, you can store countless media on your smartphone, fill your handheld console with games, or download loads of apps to your tablet. The impressive speed enables seamless transmissions with high reliability – all packed in an elegant new design.

Make space. Keep a lot.
No longer worry that you run out of memory. You have plenty of space available thanks to the enormous capacity of up to 1 TB. Download all the important apps and media and expand your game library. With the new T7 you have the place for it.

For your game library
Whether you're using a smartphone, tablet or handheld console, the UHS-I T7 series memory card can quickly expand your memory by up to 1 TB and offers up to 170 MB/s (UHS-I U3) read speeds for fast data transfer and quick charging.

Made for everyday life
The A2-rating enables high APP-performance and short charging times for your mobile games. Plenty of active apps and games can be played with the T7 on your handheld console without having to keep your memory free. So you can start directly with your gaming.

All in one place
Keep your games, photos, videos, music and apps in one place. With a reliable storage solution that fits seamlessly into your everyday digital life.

Simple memory for your gaming
Ideal for gamers who use a wide range of casual games and apps. With flexible memory expansion and reliable performance for relaxed gaming in everyday life.

Compatible with many everyday devices
The T7 microSD card is designed for everyday use and is compatible with smartphones, tablets, laptops and handheld consoles. From apps and games to photos and videos, it gives you plenty of storage space whenever you need it.

Your data is well protected
6-fold protection for your data: The T7 accompanies you during your daily adventures with protection against water, temperature, X-rays, magnets, falls and wear. Because your valuable experiences deserve a reliable choice.

Samsung Magician software
Manage your memory card reliably with the Samsung Magician software, a series of helpful tools that help you with your daily use. Check the authenticity of the product, protect your photos and videos, and easily monitor the condition of your card.

Choose security
We are talking about files and folders. But in truth, these are moments you don't want to lose. From your key moves to the work you've invested so much in. When a lot is at stake, a reliable choice is made: Strong performance, reliable protection and a good feeling at every moment. Choose Samsung microSD.

This text is machine translated.

Scope of delivery

  • Samsung T7 MicroSDXC-card

More interesting products

(*All information is plus legal VAT)