• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung T9 microSDXC card Retail 512 GB UHS-I U3, A2 Application Performance Class, Class 10, v30 Video Speed Class

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Samsung T9microSDXC card, 512 GB - Black

  • Fast and reliable microSD memory card, Ideal for professional use in drones, ACTION cameras and 360° cameras
  • Suitable for 4K UHD and series recording at up to 200 MB/s read speed and 130 MB/s write speed (UHS-I U3)
  • Up to 512 GB storage capacity for up to 47 hours of recording time of 4K UHD videos or 159 hours of recording time of FHD videos
  • Extremely robust thanks to 6-way protection: Water-proof, temperature-resistant, X-ray-proof, magnet-resistant, fall-proof & wear-free

Technical specifications

Product type

microSDXC card

Memory capacity

512 GB

Speed ​​class

UHS-I U3

A2 Application Performance Class

Class 10

v30 Video Speed Class

Reading

200 MBps

Writing

130 MBps

Type

Retail

UKCA

yes

Operating temperature (T-T)

-25 - 85 °C

Mean time between failures (MTBF)

10000 h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759818 Samsung T9 microSDXC card Retail 512 GB UHS-I U3, A2 Application Performance Class, Class 10, v30 Video Speed Class

Description


T9 microSD card
The T9 UHS-I microSD card is designed to help you develop your creative potential. Fast and reliable performance lets you record smooth 4K video with your drone or action camera.

Unfold your potential
Let your productivity and creativity run free with sequential read and write speeds of up to 200 MB/s and 130 MB/s. U3 and V30 classifications enable smooth 4K UHD video, while A2 performance supports fast charging and smooth multitasking, even with high-performance apps.

Make a lot of fun
Even if you have recorded many videos, with storage capacities of 128 GB to 512 GB the T9 microSD card keeps your data safe and allows you quick and easy access when and where you need it.

For professional photography
If every recording counts, you should be able to rely on your memory card. T9 microSD memory card is especially suitable for professional use in drones, action cams and 360° cameras and provides the speed and reliability you need for demanding shooting scenarios.

High compatibility
The T9 microSD card is compatible with drones, action cams and 360° cameras, and with laptops, Android smartphones and tablets for intensive APP use or data storage. It is a suitable solution for professional photographers and videographers.

Reliable protection
Your data is in good hands. With 6-fold protection - against water, extreme temperatures, X-rays, magnetic fields, falls and wear - the T9 microSD card is designed for this.

Samsung Magician software
Manage your memory card reliably with the Samsung Magician software, a series of helpful tools that help you with your daily use. Check the authenticity of the product, protect your photos and videos, and easily monitor the condition of your card.

Choose security
We are talking about files and folders. But in truth, these are moments you don't want to lose. From your key moves to the work you've invested so much in. When a lot is at stake, a reliable choice is made: Strong performance, reliable protection and a good feeling at every moment. Choose Samsung microSD.

This text is machine translated.

Scope of delivery

  • Samsung T9 microSDXC card

More interesting products

(*All information is plus legal VAT)