• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Z Flip7 FE 128 GB Black EEC B (A - G) 17 cm (6.7 inch) Smartphone

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Samsung Galaxy Z Flip7 FE 17 cm (6.7") Dual-SIM Android 16.0 5G USB Type-C 8 GB 128 GB 4000 mAh Black

  • Screen size diagonal 17 cm (6.7 inch)
  • 2640 x 1080 Pixel
  • CPU type: Samsung Exynos 2400
  • 3.2 GHz
  • RAM: 8 GB
  • Memory capacity: 128 GB
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 10 MP
  • Black
  • Android™ 16
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 25 W USB PD

Technical specifications

  • Pixel density: 425 ppi
  • NanoSIM + eSIM card type
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
  • USB-plug USB type-C
  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • Form factor: Flip phone
  • Installed operating system: Android 16.0
  • USB Type-C charging port: Yes
  • Battery life per cycle:2223 min.
  • Battery life in cycles: 1700
  • Reliability class in case of repeated free fall: A.
  • Reproducibility class C
Product type

Smartphone

Type

Z Flip7 FE

GSM standard

5G

LTE/4G

Factory colour

Black

CPU type

Samsung Exynos 2400

Processor cores (No.)

8 x

CPU speed

3.2 GHz

Operating system (Version)

Android™ 16

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Display resolution

2640 x 1080 Pixel

Resolution of built-in camera

50 MP

Front camera resolution

10 MP

8 GB

Memory capacity

128 GB

SIM card version

eSIM

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.4

Battery capacity

4000 mAh

Data transfer

5G

NFC (Near field communication)

Yes

Mobile phone features

HDR

Folding display

Fingerprint scanner

Gorilla® Glass Victus® 2

Dynamic AMOLED 2X

Face recognition

Waterproof

QI charging

Built-in GPS

Yes

Wi-Fi

Yes

SAR value

0.839 W/kg

IP48

Width

71.9 mm

Height

165.1 mm

Depth

6.9 mm

Weight

187 g

Interfaces

Wi-Fi 6E (IEEE 802.11ax)

Wi-Fi 5 (IEEE 802.11ac)

NFC

Wi-Fi 6 (IEEE 802.11ax)

Wi-Fi 4 (IEEE 802.11)

USB C®

Wi-Fi 7 (IEEE 802.11be)

Bluetooth

B (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

25 W

Display properties

AMOLED

Fingerprint

Yes

Frame rate

120 Hz

Charging method (Power Delivery)

with USB Power Delivery

CPU series

Samsung Exynos

Material (details)

Aluminium, glass

CPU turbo clock speed (max.)

3.2 GHz

Processor/type

2400

UKCA

yes

Folded depth

1.49 cm

Folded height

8.51 cm

Folded width

7.19 cm

Face recognition

yes

Wireless charging

yes

Rear camera resolution

3000 x 4000 p

User memory

226.2 GB

GLONASS

yes

Image stabilizer

yes

Video capture resolution (max)

3840 x 2160 p

Auto focus

yes

Portrait mode

yes

Head SAR (EU)

0.839 W/kg

Body SAR (EU)

1.54 W/kg

Removable battery

no

Short Message Service (SMS)

yes

USB port

yes

Position location

yes

Night mode

yes

Second rear camera resolution (numeric)

12 MP

Rear camera aperture number

1.8

Second rear camera aperture number

2.2

Front camera aperture number

2.2

Wireless video playback time

24 h

BeiDou

yes

Time lapse mode

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Rounded display corners

yes

Rear camera flash

yes

Rear camera field of view (FOV) angle

85°

Second rear camera field of view (FOV) angle

123°

Front camera field of view (FOV) angle

85°

Geomagnetic sensor

yes

Second display

yes

Maximum display brightness (Outdoor)

2600 cd/m²

Digital zoom

10 x

Slow motion mode

yes

Fast charging

yes

Video call

yes

Optical zoom

2 x

Second display diagonal

8.64 cm (3.4")

Second display resolution

720 x 748 p

Maximum frame rate

240 fps

Barometer

yes

RAM capacity

8 GB

USB On-The-Go support

yes

Proximity sensor

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450667 Samsung Z Flip7 FE 128 GB Black EEC B (A - G) 17 cm (6.7 inch) Smartphone