• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samwha SC1A227M6L07KVR Electrolytic capacitor SMD 220 µF 10 V 20 % (Ø x H) 6 mm x 8 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
220 µF
Nominal voltage
10 V
Dim
(Ø x H) 6 mm x 8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.09 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD-Elko Series SC

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x H) 6 mm x 8 mm

Capacity (elec.)

220 µF

Nominal voltage

10 V

Tolerance ±

20 %

Height

8 mm

(Ø)

6 mm

1000 h

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

SC1A227M6L07KVR

Nominal voltage (details)

10 V

Type

SC1A227M6L07KVR

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 421506 Samwha SC1A227M6L07KVR Electrolytic capacitor SMD 220 µF 10 V 20 % (Ø x H) 6 mm x 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 421506 Samwha SC1A227M6L07KVR Electrolytic capacitor SMD 220 µF 10 V 20 % (Ø x H) 6 mm x 8 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)