• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samwha SC1V106M04005VR Electrolytic capacitor SMD 10 µF 35 V 20 % (Ø x H) 5 mm x 5 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
SMD
Capacity (elec.)
10 µF
Nominal voltage
35 V
Dim
(Ø x H) 5 mm x 5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.06 / piece)
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD-Elko Series SC

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

SMD

Dim

(Ø x H) 5 mm x 5 mm

Capacity (elec.)

10 µF

Nominal voltage

35 V

Tolerance ±

20 %

Height

5 mm

(Ø)

5 mm

1000 h

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

SC1V106M04005VR

Nominal voltage (details)

35 V

Type

SC1V106M04005VR

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 421520 Samwha SC1V106M04005VR Electrolytic capacitor SMD 10 µF 35 V 20 % (Ø x H) 5 mm x 5 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)