• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Extended Capacity SD (MicroSDHC) microSD card 256 GB v30 Video Speed Class, UHS-I U3, Class 10

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk extreme – flash memory card – 256 GB

  • Data transfer rate 190 MB/s.
  • Product type: Extended capacity SD (MicroSDHC)
  • Storage capacity: 256 GB
  • Extended Capacity SD (MicroSDHC) type

Technical specifications

  • A2 / Video Class V30 / UHS-I U3 / Class10 - microSDXC UHS-I
Product type

microSD card

Memory capacity

256 GB

Speed ​​class

v30 Video Speed Class

UHS-I U3

Class 10

Reading

190 MBps

Writing

130 MBps

Factory colour

Gold

Red

Depth

1.02 mm

Height

10.9 mm

Width

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739766 SanDisk Extended Capacity SD (MicroSDHC) microSD card 256 GB v30 Video Speed Class, UHS-I U3, Class 10

Description

SanDisk extreme – flash memory card – 256 GB – A2 / video class V30 / UHS-I U3 / Class10 – microSDXC UHS-I

This text is machine translated.

Features

  • SanDisk extreme – flash memory card – 256 GB – microSDXC UHS-I
  • Product Type : Flash memory card
  • Form factor : microSDXC UHS-I memory card
  • Storage capacity: 256 GB
  • Speed : A2 / Video Class V30 / UHS-I U3 / Class10

More interesting products

(*All information is plus legal VAT)