• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Extreme microSDXC card 128 GB Class 10, UHS-I, v30 Video Speed Class shockproof, Waterproof

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

microSDXC card

Memory capacity

128 GB

Speed ​​class

Class 10

UHS-I

v30 Video Speed Class

Reading

190 MBps

Writing

90 MBps

Storage media features

shockproof

Waterproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621033 SanDisk Extreme microSDXC card 128 GB Class 10, UHS-I, v30 Video Speed Class shockproof, Waterproof

Description

Now with UHS speed class 3 (U3), this fast, high-performance memory card is the perfect partner for your action camera, so that you can share some unforgettable extreme sports videos captured and With read speeds of up to 100 MB/s and write speeds of up to 90 MB/s enable SanDisk Extreme ® microSD™ UHS-I memory cards the recording and playback speed to capture of Full HD (1920 x 1080p) and 4K Ultra HD (3840 x 2160p) videos 1. Your most reckless adventure in breathtaking detail-ready for playback on the latest 4K TVs and monitors. As soon as you catch his breath, you can connect the thrill with the included SD™ Adapter parts and your video on a Android™-tablet or your computer. Never miss the moment and start your adventure with the SanDisk Extreme ® microSD™ Memory Card - fast, powerful and reliable even under extreme conditions.

This text is machine translated.

Features

  • Transfer files faster
  • Fast write speeds
  • ideal for recording 4K-UHD-videos
  • Durable design, also suitable for extreme conditions
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)