• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk SanDisk Ultra - Flash-Speicherkarte - 256 GB microSD card 256 GB UHS-I, Class 10

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SanDisk ultra – flash memory card – 256 GB

  • Perfectly suitable for Full HD video recording
  • High storage capacity
  • Durable design, also suitable for extreme conditions

Technical specifications

  • UHS class 1/Class10 - SDXC UHS-I
Product type

microSD card

Memory capacity

256 GB

Speed ​​class

UHS-I

Class 10

Reading

100 MBps

Factory colour

Black

Depth

31.9 mm

Height

2.17 mm

Width

23.9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738790 SanDisk SanDisk Ultra - Flash-Speicherkarte - 256 GB microSD card 256 GB UHS-I, Class 10

Description

SanDisk ultra SDXC and SDHC UHS-I memory cards have a class 10 speed evaluation for full HD video recordings (1080p). You can rely on excellent performance - whether you are filming a family reunion, sports event or a school performance. You can take plenty of photos and videos before you need to change the card or transfer files to your computer. SanDisk ultra SDXC and SDHC UHS-I memory cards are shock-proof, temperature-resistant, waterproof, X-ray proof. Falls into adventure, without worrying about the durability of your memory card.

This text is machine translated.

Features

  • SanDisk ultra – flash memory card – 256 GB – SDXC UHS-I
  • Product Type : Flash memory card
  • Form factor : SDXC UHS-I memory card
  • Storage capacity: 256 GB
  • Speed: UHS Class 1 / Class10

More interesting products

(*All information is plus legal VAT)