• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Ultra® DualDrive USB smartphone/tablet extra memory Silver 64 GB USB A (USB 3.2 1st gen), USB C®

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk USB Stick Ultra ® dual drive 64 GB USB type-C

  • 64 GB storage capacity
  • The flash drive for Android™ smartphones and tablets 2 as well as PCs and Mac computers
  • Transfer your photos, videos, music, and other large files with a high-speed USB 3.1 performance
  • Use the SanDisk Memory Zone App for Android™ (on Google Play™) 3 For the effortless manage and secure content on your Android ™ device
  • A red padlock symbol in a circle with an arrow. Below it reads 'Secure File Backup'.
  • A red symbol shows documents falling into a folder, with the text 'Creating Storage Space' underneath.
  • Logo with a red squirrel on the left and the text 'SanDisk Memory Zone' on the right.
  • A red symbol shows a smartphone, tablet and laptop. Underneath it reads: 'Works with different USB Type-C devices'.
  • A red symbol shows a 'Type-C' connector with an arrow. Underneath it reads: 'Reversible USB Type-C Connector'.
  • Illustration of a red stopwatch symbol with the text 'USB 3.1'. Underneath it reads 'Super-fast USB 3.1', indicating high speed.

Technical specifications

Product type

USB smartphone/tablet extra memory

Memory capacity

64 GB

Interfaces

USB A (USB 3.2 1st gen)

USB C®

Compatible with

USB OTG

Reading

150 MBps

Factory colour

Silver

Weight

9 g

Width

20 mm

Height

9 mm

Depth

38 mm

Dim

(W x H x D) 20 x 9 x 38 mm

Keyboard layout

French, AZERTY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1490482 SanDisk Ultra® DualDrive USB smartphone/tablet extra memory Silver 64 GB USB A (USB 3.2 1st gen), USB C®

User & Safety Instructions

User & Safety Instructions 1490482 SanDisk Ultra® DualDrive USB smartphone/tablet extra memory Silver 64 GB USB A (USB 3.2 1st gen), USB C®

Description

Easily check space on your smartphone or transfer files with high-speed USB 3.1 and up to 150MB/s (32GB-128GB) or up to 130MB/s (16GB) between your devices. The SanDisk Ultra® Dual USB-C® drive lets you transfer files between your smartphone, tablet and computer quickly and easily with the reversible USB-C®™ and a conventional USB port. You can also use the SanDisk® Memory Zone APP for Android™ (available on Google Play™) to manage the memory and content of your device. The SanDisk Ultra® Dual USB-C® drive is the perfect connection between your new USB-C® device and your devices with conventional USB ports.

The flash drive for USB-C® devices
Designed for next generation devices with the new USB-C® connector. The reversible plug has a symmetrical design, so there is no longer any "wrong way around" and it can always be plugged in easily and quickly.

Fast USB 3.1
A fast USB 3.1 performance up to 150MB/s1 means less waiting time when transferring photos, videos, music and other files between devices.

USB-C® and USB Type A connectors
The SanDisk Ultra Dual Drive USB-C® lets you share valuable storage space on your smartphone or tablet 2 or transfer files between multiple devices, either via the USB-C® connector or the conventional USB Type A connector.

The SanDisk memory zone APP simplifies file management
Available online from the Google Play™ Store, the SanDisk memory zone App3 makes it easy to view, access and back up all files stored in your mobile phone's memory in one central location. You can also use it to move files from your device to the drive to free up space.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 10
  • Mac OS X 10.6 or higher

More interesting products

(*All information is plus legal VAT)