• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean RA-101 Cordless radio FM Bluetooth, AUX rechargeable Black, Gold

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sangean RA-101 Cordless radio

  • Retro wooden casing with synthetic leather designBluetooth 5.0 (A2DP)Supports TWS Multi speaker pairing for stereo sound19 hours playing time with a full chargeLED-displays for tuning/Bluetooth-coupling/chargingAdjustable dimmer on the tuning scaleAcoustic coordination with passive speaker

Technical specifications

Product type

Cordless radio

Tuner

FM

hifi functions

Bluetooth

AUX

Features

rechargeable

Dim

(W x H x D) 203.8 x 106 x 80.7 mm

Interfaces (input)

Bluetooth

Audio 2.0 (3.5 mm jack)

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Black

Gold

Width

203.8 mm

Height

106 mm

Depth

80.7 mm

Weight

910 g

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2754549 Sangean RA-101 Cordless radio FM Bluetooth, AUX rechargeable Black, Gold

Description

FM/Bluetooth/TBW/AUX Portable radio made of wood

This text is machine translated.

Features

  • Retro wooden casing with synthetic leather design
  • Bluetooth 5.0 (A2DP)
  • Supports TWS-Multi speaker pairing for stereo sound
  • 19 hours playing time with a full charge
  • LED indicators for tuning/Bluetooth pairing/charging
  • Adjustable dimmer on the tuning scale
  • Acoustically tuned with passive speaker.

Scope of delivery

  • FM-wire antenna
  • USB Type-C charging cable

More interesting products

(*All information is plus legal VAT)