
Number
Total (€ 739.00 / piece)
€ 739.00
incl. VAT
14-day return policy included
Highlights & Details
Professional force gauge FH 50
- Limit value function for good/bad testing
- RS-232 port
- Mini-Statistic package
Technical specifications
- Product type
Force gauge
- Display
LCD
- Force reading range (max.)
50 N
Manufacturer's standards (no certificate)
- Power supply (details)
In-built rechargeable batteries
- Dim
(L x W x H) 70 x 230 x 40 mm
- Weight
0.55 kg
- Resolution (force)
0.01 N
- Basic accuracy
0.5 %
- Force reading range
50 N (max.)
- Reading frequency
2000 Hz
- Width
230 mm
- Height
40 mm
- Length
70 mm
- Interfaces
RS232
USB device
- Resolution
0.010 N
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 123915 Sauter FH 50 Force Gauge N/A
User & Safety Instructions
User & Safety Instructions 123915 Sauter FH 50 Force Gauge N/A
Information
Information 123915 Sauter FH 50 Force Gauge N/A
Description
Digital power measuring device for traction and pressure detection with grasping of peak value Professional measuring performance: 2000 Hz (Measurement/s) measuring speed and 0.2% max. Measuring accuracy e.g. for highly precise outline tests. The Measured force is continuously indicated in the display in the Track mode Peak Mode: Max. Force within a search is recorded in the display Display reversal and background lighting is possible. In-built rechargeable batteries for mobile measurements
Features
- 10 internal storage locations for peak values
- Mini statistics package (min & Max peak value, quantity, average)
- R-S 232 port
- Limit value function for good/bad testing
- Peak Hold mode
- Indicator scale in N, lb and kg
- Tare function
- Overload protection: 150% of max.
Scope of delivery
- In-built rechargeable battery
- Plug battery charger
- Standard attachment inclusive of 90 mm extension rod
- Carrying case
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 861.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































