• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sauter SO 200K SO 200K Lux meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Light meter Sauter SO 200K

  • Light meter for accurate light measurements up to 200,000 Lux
  • This text is machine translated.

Technical specifications

  • Material housing: Plastic
  • Dimensions of housing (WxDxH) 100×55×25 mm
  • Display type: LCD
  • Display digit height: 16 mm
  • Units: Lx; fc
  • Supplied power supply: Battery
  • Battery type: Alkaline(-manganese)
  • Auto-off interval(s) on battery/rechargeable battery mode: 1 min.
  • Battery: 1x9 V Block
  • Power supply included: Yes / No: No.
  • Battery included: Yes / No: Yes
  • Battery included: Yes / No: No.
  • Measuring head Measuring frequency 2 Hz
  • Measuring range [Max] (Lux): 200 lx; 2000 lx; 20000 lx; 200000 lx
  • Luminosity reading [d] (lx): 0.1 lx; 1 lx; 10 lx; 100 lx
Product type

Lux meter

Reading type

Light intensity

Manufacturer's standards (no certificate)

Dim

(L x W x H) 55 mm x 10 cm x 2.5 cm

Display

LCD

Weight

250 g

Features

Data logger

Width

10 cm

Height

2.5 cm

Length

55 mm

Cable length

1.00 m

Enclosure material

Plastic

Series

SO

Reading frequency

2 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778279 Sauter SO 200K SO 200K Lux meter

User & Safety Instructions

User & Safety Instructions 3778279 Sauter SO 200K SO 200K Lux meter

Information

Information 3778279 Sauter SO 200K SO 200K Lux meter

Security datasheet

Security datasheet 3778279 Sauter SO 200K SO 200K Lux meter

Description

Features

  • Helps determine whether lighting at the workplace meets the standard requirements, e.g. DIN EN 12464-1 "Interior lighting"
  • Photo sensor: Silicon diode
  • Cosine correction for diagonally falling light
  • TRACK function for continuous recording of changing environmental conditions
  • Peak-hold function for recording the peak value
  • Selectable units: Fc (foot-candle), lux
  • Stable protective cover for the photo sensor
  • Increased service life: Impact protection by a protective cover
  • Supplied in a robust box;

What kind of Light Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)