• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Cover Apple iPhone 16 Pro Transparent Shockproof TESKINIP1661PT

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

sbs mobile Cover

  • TPU Case for iPhone 16 Pro
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 16 Pro

Factory colour

Transparent

Material

Polyurethane

Thermoplastic polyurethane

Features

Shockproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555928 sbs mobile Cover Apple iPhone 16 Pro Transparent Shockproof TESKINIP1661PT

Description

Features

  • Made of flexible polyurethane for light yet permanent protection
  • Ultra-thin design with a thickness of only 0.3 mm, in order not to complain to the profile of the telephone
  • Protects against scratches and small impacts and keeps your device as good as new
  • Fits perfectly via the Power and volume buttons for intuitive operation
  • Free access to the connections

More interesting products

(*All information is plus legal VAT)