• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile Flip Case Google Pixel 7A Black Flip case PUGP7ABOOKC3BLK

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

sbs mobile Flip Case

  • Removable 2-in-1 wallet case for the Google pixel 7A
  • This text is machine translated.

Technical specifications

Product type

Flip Case

Compatible with

Google

Compatible with

Pixel 7A

Factory colour

Black

Material

Faux leather

Features

Flip case

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556002 sbs mobile Flip Case Google Pixel 7A Black Flip case PUGP7ABOOKC3BLK

Description

Features

  • Removable PC + TPU cover
  • Front flap with magnetic closure
  • Premium Quality Soft Touch artificial leather
  • Multi-pocket: 3 pockets for cards + central pocket for banknotes
  • Enables calls even when the front cover is closed
  • Free access to the camera
  • Compatible with wireless charging
  • Does not demagnetize credit cards

More interesting products

(*All information is plus legal VAT)