• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scala SC 6027 Wrist Blood pressure monitor 60280

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scala SC 6027 wrist-blood pressure monitor, red

  • WHO-Indicator
  • Storage space for 2x50 measurement results Jumbo LCD-display.

Technical specifications

Reading range

20 – 300 mmHg (Blood Pressure) 40 – 200 bpm. (Pulse)

Product type

Blood pressure monitor

Type

Wrist

Accuracy

+/- 3 mmHg +/- 5 %

Cuff length (max.)

220 mm

Dim

(L x W x H) 72 x 54 x 19 mm

Weight

86 g

Content

1 pc(s)

Cuff length (min.)

135 mm

Width

54 mm

Height

19 mm

Length

72 mm

Power supply

AAA battery (2x)

Documents & Downloads

Datasheet

Datasheet 3742254 Scala SC 6027 Wrist Blood pressure monitor 60280

User & Safety Instructions

User & Safety Instructions 3742254 Scala SC 6027 Wrist Blood pressure monitor 60280

Description


Compact, convenient and a real eye-catcher!
Blood pressure monitoring made easy: The SC 6027A wrist blood pressure monitor with its striking red color is the perfect companion for everyday life. It is extremely compact and weighs only 86 grams as a feather. Along with the exact measurement of your vital values, this small force package offers clever extras like a room temperature display, date and time. Thanks to the 3-color WHO-display you can see immediately in which range your blood pressure is. Ideal for home and while traveling – in this way you always have a control on your health!

This text is machine translated.

Features

  • The blood pressure is measured on the wrist. The blood pressure measuring device has a WHO-indicator. This classifies the measured values according to the guidelines of the World Health Organization (WHO).

Scope of delivery

  • Cuff, batteries, instructions for use and a storage bag included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)