• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scala SC 6750A Upper arm Blood pressure monitor 67501

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scala SC 6750A upper arm sphygmomanometer, red

  • WHO-Indicator
  • Storage space for 2x50 measurement results Jumbo LCD-display.

Technical specifications

Reading range

20 – 300 mmHg (Blood Pressure) 40 – 200 bpm. (Pulse)

Product type

Blood pressure monitor

Type

Upper arm

Accuracy

+/- 3 mmHg +/- 5 %

Cuff length (max.)

320 mm

Dim

(L x W x H) 152 x 97 x 27 mm

Weight

224 g

Content

1 pc(s)

Cuff length (min.)

220 mm

Width

97 mm

Height

27 mm

Length

152 mm

Power supply

AAA battery (3x)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742255 Scala SC 6750A Upper arm Blood pressure monitor 67501

Description


The smart choice for your upper arm! Keep your health in view – modern and clear! The SC 6750A digital upper arm sphygmomanometer convinces through an extra-large display and is a certified medical product your reliable partner for home. Thanks to the practical NFC interface, you are perfectly equipped for modern data transfer. With its light weight of just 185 grams, it offers maximum comfort. Get accurate readings including intelligent WHO rating.

This text is machine translated.

Features

  • The blood pressure is measured at the left upper arm. The blood pressure measuring device has a WHO-indicator. This classifies the measured values according to the guidelines of the World Health Organization (WHO).

Scope of delivery

  • Cuff, batteries, instructions for use and a storage bag included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)