• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scala Support 23005

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Support

Cuff length (max.)

350 mm

Content

1 pc(s)

Cuff length (min.)

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123133 Scala Support 23005

Description

Cuffs range from 20 to 35 cm. Compatible with the following upper arm sphygmomanometers SC 2100, SC 6750, SC 6800, SC 6822, SC 6823, SC 7530, SC 7600, SC 7620, SC 7660, SC 7661. SC 7670, SC 7701, Prima safe KP 7500, KP 7501.

This text is machine translated.

Scope of delivery

  • Cuffs
  • Universal air plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)