• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

scaleo systems VV-101802-0 Power supply unit 5 V DC 0.6 A 3 W

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-mounted power supply 5V/3W for 230V for Smart home, LED & controls

  • Output 5 V DC / 0.6 A
  • Power 3 W
  • Spring-loaded terminal

Technical specifications

Product type

Power supply unit

Input voltage (max.)

305 V AC

Max. output current

0.6 A

Output current (max.) - rounded

600 mA

Min. input voltage

85 V AC

Dim

(L x W x H) 48 x 52.5 x 28 mm

Output voltage (max.)

5 V DC

Connection

Spring-loaded terminal

3 W

Input frequency

50-60 Hz

No. of outputs

1 x

Output voltage 1

5 V DC

Type

closed

Operating temperature (max.)

85 °C

Operating temperature (min.)

-30 °C

Weight

50 g

Material (details)

ABS plastic

Type

Flush-mounted power supply

Width

52.5 mm

Height

28 mm

Length

48 mm

Type

5V/3W

Documents & Downloads

Datasheet

Datasheet 3842470 scaleo systems VV-101802-0 Power supply unit 5 V DC 0.6 A 3 W

User & Safety Instructions

User & Safety Instructions 3842470 scaleo systems VV-101802-0 Power supply unit 5 V DC 0.6 A 3 W

Description

This flush-mounted power supply with 5V/3W is the ideal solution for an discreet and reliable power supply in modern electrical installations. Thanks to the compact design, the power supply can be easily integrated into flush-mounted sockets and disappears invisibly in the wall or on the switch.
The power supply is ideally suited for Smart home applications, home automation, LED lighting, small electronic modules, smart controls as well as small drives. The device can be flexibly adapted to different consumers by selecting different DC output voltages.
Whether it's powering sensors, actuators, WLAN modules, relays, controllers or LED strips – this flush-mount power supply provides a stable and efficient DC voltage for permanent use. Ideal for new building, renovation or upgrade of smart systems.

This text is machine translated.

Hints

Power supply for Tasmota components

More interesting products

(*All information is plus legal VAT)