• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

scaleo systems VV-101808-0 Power supply unit 24 V DC 0.125 A 3 W

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-mounted power supply 24V/3W for 230V for Smart home, LED & controls

  • Output 24 V DC / 0.125 A
  • Power 3 W
  • Spring-loaded terminal

Technical specifications

Product type

Power supply unit

Input voltage (max.)

305 V AC

Max. output current

0.125 A

Output current (max.) - rounded

125 mA

Min. input voltage

85 V AC

Dim

(L x W x H) 48 x 52.5 x 28 mm

Output voltage (max.)

24 V DC

Connection

Spring-loaded terminal

3 W

Input frequency

50-60 Hz

No. of outputs

1 x

Output voltage 1

24 V DC

Type

closed

Operating temperature (max.)

85 °C

Operating temperature (min.)

-30 °C

Weight

50 g

Material (details)

ABS plastic

Type

Flush-mounted power supply

Width

52.5 mm

Height

28 mm

Length

48 mm

Type

24V/3W

Documents & Downloads

Datasheet

Datasheet 3842473 scaleo systems VV-101808-0 Power supply unit 24 V DC 0.125 A 3 W

User & Safety Instructions

User & Safety Instructions 3842473 scaleo systems VV-101808-0 Power supply unit 24 V DC 0.125 A 3 W

Description

This flush-mounted 24V/3W power supply is the ideal solution for an discreet and reliable power supply in modern electrical installations. Thanks to the compact design, the power supply can be easily integrated into flush-mounted sockets and disappears invisibly in the wall or on the switch.
The power supply is ideally suited for Smart home applications, home automation, LED lighting, small electronic modules, smart controls as well as small drives. The device can be flexibly adapted to different consumers by selecting different DC output voltages.
Whether it's powering sensors, actuators, WLAN modules, relays, controllers or LED strips – this flush-mount power supply provides a stable and efficient DC voltage for permanent use. Ideal for new building, renovation or upgrade of smart systems.

This text is machine translated.

Hints

Power supply for Tasmota components

More interesting products

(*All information is plus legal VAT)