Belt strap for operating a roller shutter with belt winderRoller-shutter system Mini, 14 mm belt widthDurable and abrasion-resistant fabricDurable due to reinforced web edgesLength of 6 m, suitable for window or door shutters
Technical specifications
Strap thickness 1.4 mmMade of polypropylene
Product type
Belt
Compatible with
Schellenberg Mini
Belt width
14 mm
Belt length
6 m
Factory colour
Brown
Dim
Hub
Not required
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2624100 Schellenberg 46104 Compatible with Schellenberg Mini
Description
The roller shutter belt is suitable for operating a roller blind with manual or electric surface-mounted or flush-mounted belt winder. The belt strap is designed with a width of 14 mm for the MINI shutter system. It is made of durable and abrasion-resistant fabric with reinforced web edges. With a length of 6 m the belt strap Ideal is for renovation or as a replacement belt.Schellenberg Tip: To calculate the required length of a belt strap, simply multiply the height of the window by a factor of 2.5.
The roller shutter belt is suitable for operating a roller blind with manual or electric surface-mounted or flush-mounted belt winder. The belt strap is designed with a width of 14 mm for the MINI shutter system. It is made of durable and abrasion-resistant fabric with reinforced web edges. With a length of 6 m the belt strap Ideal is for renovation or as a replacement belt.Schellenberg Tip: To calculate the required length of a belt strap, simply multiply the height of the window by a factor of 2.5.