• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schellenberg 36103 Compatible with Schellenberg Maxi

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.72)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schellenberg 36103 belt with roller shutter 23 mm/6.0 m white

  • Belt strap for operating a roller shutter with belt winderMaxi roller shutter system, 23 mm belt widthDurable and abrasion-resistant fabricDurable through reinforced web edgesLength of 6 m, suitable for window or door shutters

Technical specifications

  • Belt thickness 1.7 mmMaterial: Polypropylene
Product type

Belt

Compatible with

Schellenberg Maxi

Belt width

23 mm

Belt length

6 m

Factory colour

White

Dim
Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624107 Schellenberg 36103 Compatible with Schellenberg Maxi

Description

The belt is suitable for operating a shutter with manual or electrical surface or flush-mounted belt winder. The belt is designed with a width of 23 mm for the Maxi roller shutter system. It consists of a durable and abrasion-resistant fabric with reinforced web edges. With a length of 6 m, the belt is ideal for renovation or as a replacement belt.Schellenberg Tip: To calculate the required length of a belt strap, simply multiply the height of the window by a factor of 2.5.

This text is machine translated.

Scope of delivery

  • 1 x belt strap

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.