• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel SVANSG+SG-24V Alarm sounder 1 pc(s)

Product type
Alarm sounder
Content
1 pc(s)
Type
SVANSG+SG-24V
Recess diameter
22.3 mm
Shape
Round
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SVANSG+SG-24V - audible signal transmitter

Technical specifications

  • Range: SHORTRON®
  • Colour front frame: Stainless steel
  • Protection class front IP65
  • Operating temperature: -20 °C ~ 70 °C
Product type

Alarm sounder

Content

1 pc(s)

Type

SVANSG+SG-24V

Recess diameter

22.3 mm

Shape

Round

Max. temperature

70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3863390 Schlegel SVANSG+SG-24V Alarm sounder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3863390 Schlegel SVANSG+SG-24V Alarm sounder 1 pc(s)

Description

Acoustic signal transmitter with continuous tone in the frequency 4.1 Hz and 83 dB volume

This text is machine translated.

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)