• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 15335 DIN rail mount timer analogue 230 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail mount timer

Operating voltage

230 V

Channels

1-channel

Type

analogue

Type

15335

Manufacturer part #

15335

Factory colour

White

Dim

(L x W x H) 66 x 18 x 90 mm

Width

18 mm

Height

90 mm

Length

66 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1859398 Schneider Electric 15335 DIN rail mount timer analogue 230 V

Description

Timer switch, mech. IH 24h 15335

This text is machine translated.

More interesting products

(*All information is plus legal VAT)