• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 500 GB 3.5" (8.9 cm) internal HDD HMIYHDD500R1

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 609.00 / piece)
€ 609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

3.5" (8.9 cm) internal HDD

Format

3.5 inch

Memory capacity

500 GB

Features

Optimised for non-stop operation

NAS compatibility (yes/no)

Yes

Other

500 GB

80

80

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2911288 Schneider Electric 500 GB 3.5" (8.9 cm) internal HDD HMIYHDD500R1

Datasheet 2911288 Schneider Electric 500 GB 3.5" (8.9 cm) internal HDD HMIYHDD500R1

User & Safety Instructions

User & Safety Instructions 2911288 Schneider Electric 500 GB 3.5" (8.9 cm) internal HDD HMIYHDD500R1

Description

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.