• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9C20844 Remote switch 4 makers Low noise Piece 1 pc(s)

Product type
Remote switch
No. of pins
4-pin
Connection
Clamp
Packaging type
Piece
Type
A9C20844
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Remote switch

Type

A9C20844

No. of pins

4-pin

Contact type

4 makers

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Switching voltage (max.)

400 V AC

Max. switching capacity

15750 W

Permanent current (max.)

40 A

Features

Low noise

Connection

Clamp

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972760 Schneider Electric A9C20844 Remote switch 4 makers Low noise Piece 1 pc(s)

Datasheet 2972760 Schneider Electric A9C20844 Remote switch 4 makers Low noise Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972760 Schneider Electric A9C20844 Remote switch 4 makers Low noise Piece 1 pc(s)

Information

Information 2972760 Schneider Electric A9C20844 Remote switch 4 makers Low noise Piece 1 pc(s)

Information 2972760 Schneider Electric A9C20844 Remote switch 4 makers Low noise Piece 1 pc(s)

Information 2972760 Schneider Electric A9C20844 Remote switch 4 makers Low noise Piece 1 pc(s)

Information 2972760 Schneider Electric A9C20844 Remote switch 4 makers Low noise Piece 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 223.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)