• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9C21532 Remote switch 2 makers 1.2 W 250 V AC 25 A Piece 1 pc(s)

Product type
Remote switch
No. of pins
2-pin
Nominal voltage
250 V AC
Current load
25 A
Power
1.2 W
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Remote switch

Type

A9C21532

No. of pins

2-pin

Contact type

2 makers

Auxiliary contact type

2 makers

Nominal voltage

250 V AC

Control voltage (max.)

220 V AC

Control voltage range

220 V AC (max)

Switching voltage (max.)

250 V AC

Max. switching capacity

1.2 W

Permanent current (max.)

25 A

Current load

25 A

1.2 W

Mounting type

Screw-fit

Electrical lifespan

30000 cycles

Durability

1 000 000 cycles

IP20

Min. temperature

-5 °C

Max. temperature

+60 °C

Width

18 mm

Height

81 mm

Depth

73.5 mm

Dim

(W x H x D) 18 x 81 x 73.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1861836 Schneider Electric A9C21532 Remote switch 2 makers 1.2 W 250 V AC 25 A Piece 1 pc(s)

Description

Cutter A9C 21532 installation protection iCT 25A 2S 220V 50Hz MO

This text is machine translated.