• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9F90204 A9F90204 Circuit breaker 4 A 400 V

Product type
Circuit breaker
Number of pins
2
Nominal current - rounded value
4 A
Nominal current
4 A
Factory colour
White
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Number of pins

2

Nominal current - rounded value

4 A

Nominal current

4 A

Factory colour

White

Dim

(L x W x H) 78.5 x 36 x 85 mm

Content

1 pc(s)

Nominal voltage

400 V

Width

36 mm

Height

85 mm

Length

78.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1861228 Schneider Electric A9F90204 A9F90204 Circuit breaker 4 A 400 V

Conformity certificate

Conformity certificate 1861228 Schneider Electric A9F90204 A9F90204 Circuit breaker 4 A 400 V

Description

Cutter A 9F 90204 LS-Switch iC60L2p4A MA

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.97*

More interesting products

(*All information is plus legal VAT)