

AFCI
2
C
0.03 A
1 pc(s)
6 kA
50 Hz
44 mm
13 A
230 V
C
2
0.03 A
A
3
3
2
2
IP20
TRUE
10 kA
AC
Fire protection switch
6 kA
yes
Datasheet 3343746 Schneider Electric A9TDF3613 AFCI 2-pin 0.03 A
User & Safety Instructions 3343746 Schneider Electric A9TDF3613 AFCI 2-pin 0.03 A
Repairability/durability data sheet 3343746 Schneider Electric A9TDF3613 AFCI 2-pin 0.03 A
Conformity certificate 3343746 Schneider Electric A9TDF3613 AFCI 2-pin 0.03 A
Conformity certificate 3343746 Schneider Electric A9TDF3613 AFCI 2-pin 0.03 A
Conformity certificate 3343746 Schneider Electric A9TDF3613 AFCI 2-pin 0.03 A