• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

Product type
AFCI
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Switch-off capacity
6 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

AFCI

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

Content

1 pc(s)

Switch-off capacity

6 kA

50 Hz

44 mm

16 A

230 V

C

2

0.03 A

A

3

3

2

2

IP20

TRUE

10 kA

AC

Fire protection switch

6 kA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

User & Safety Instructions

User & Safety Instructions 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

User & Safety Instructions 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

User & Safety Instructions 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

Information

Information 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

Information 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

Repairability/durability data sheet 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

Conformity certificate

Conformity certificate 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

Conformity certificate 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

Conformity certificate 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

Conformity certificate 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

Conformity certificate 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

Conformity certificate 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

Conformity certificate 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

Conformity certificate 3342410 Schneider Electric A9TDFC616 AFCI 2-pin 0.03 A

Description

Acti9 iCV40N VigiARC Active - is an AFDD (Arcing Protection/Fire Protection Switch) for detecting arcing in combination with a FI/LS and is communication capable. 1P+N, 16A rated current and C-characteristic. The ground fault circuit breaker is a type A-SI with a sensitivity of 30mA and the ground fault protection is instantaneous. The Rated short circuit breaking capacity ranges up to 6000A at 230VAC according to EN/IEC 61009-2-1 and 10kA at 230VAC according to EN/IEC 60947-2. This AFDD in combination with the FI/LS protects against short circuit, overload current, electric shock due to indirect contact and fire hazard caused by error arcs. This Acti9 iC40 ARC Active communicates with the EcoStruxure Panel Server Entry, Universal and Advanced gateways. With differentiated pre-alarm and triggering signal for overload, short circuit for ground voltage, mains voltage and measurement of voltage, current and power The Acti9 IARC's two unique VisiTrip displays reduce intervention time by displaying the failed circuit and quickly identifying the type of error. The electrical lifespan is up to 10,000 and the mechanical lifespan is up to 20,000 switching cycles. The rated insulation voltage UI is 250VAC. Limiting class 3 (according to EN/IEC60898-1). The product can be snapped onto a DIN rail. Its width is 2 TE. Pollution level 2 Product color white (RAL9003). Dimensions (W) 36mm x (H) 91mm x (D)73mm. Protection class IP20 (according to IEC/EN 60529) and IP40, as soon as it is installed in a modular casing. This product complies with the standards EN/IEC 62606, EN/IEC 61009-2-1 and EN/IEC 60947-2.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)