
Technical specifications
- Design of electrical connection: Screw connection
- Output voltage adjustable: No.
- Regulated output voltage: No.
- Direct mounting possible: Yes
- Suitable for series installation: No.
- Suitable for security functions: No.
- Short-circuit-proof: Yes
- Performance level according to EN ISO 13849-1: Without
- SIL according to IEC 61508: Without
- Voltage type of supply voltage: AC
- Stabilised: No.
- Rail mounting possible: Yes
- Nominal input voltage
100 - 240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Output voltage
24 V
- Input voltage (max.)
240 V AC
- Max. output current
6.3 A
- Output current (max.) - rounded
6.3 A
75 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
12 V DC
- Connection
Screw terminal
- Dim
(L x W x H) 102 x 32 x 125 mm
- Weight
0.4400 kg
- Manufacturer part #
ABLS1A12060E
- Content
1 pc(s)
- Width
32 mm
- Height
125 mm
- Length
102 mm
IP20
- Type
ABLS1A12060E
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3754616 Schneider Electric ABLS1A12060E Rail mounted PSU (DIN) 12 V DC 6.3 A 75 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3754616 Schneider Electric ABLS1A12060E Rail mounted PSU (DIN) 12 V DC 6.3 A 75 W Content 1 pc(s)
Information
Information 3754616 Schneider Electric ABLS1A12060E Rail mounted PSU (DIN) 12 V DC 6.3 A 75 W Content 1 pc(s)
Conformity certificate
Conformity certificate 3754616 Schneider Electric ABLS1A12060E Rail mounted PSU (DIN) 12 V DC 6.3 A 75 W Content 1 pc(s)
Conformity certificate 3754616 Schneider Electric ABLS1A12060E Rail mounted PSU (DIN) 12 V DC 6.3 A 75 W Content 1 pc(s)
Conformity certificate 3754616 Schneider Electric ABLS1A12060E Rail mounted PSU (DIN) 12 V DC 6.3 A 75 W Content 1 pc(s)
Description
This text is machine translated.





































