
Number
Total (€ 479.00 / piece)
€ 479.00
incl. VAT
14-day return policy included
Technical specifications
- Nominal input voltage
100 - 240 V/AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Input voltage (max.)
240 V AC
- Max. output current
40 A
- Output current (max.) - rounded
40 A
960 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
24 V DC
- Dim
(L x W x H) 150 x 110 x 125 mm
- Weight
2.2 kg
- Output voltage (max.)
27.6 V
- Output voltage (min.)
21.6 V
- Manufacturer part #
ABLS1A24400E
- Content
1 pc(s)
- Width
110 mm
- Height
125 mm
- Length
150 mm
IP20
- Type
ABLS1A24400E
- Efficiency
94 %
Documents & Downloads
Datasheet
Datasheet 3757757 Schneider Electric ABLS1A24400E Rail mounted PSU (DIN) 24 V DC 40 A 960 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3757757 Schneider Electric ABLS1A24400E Rail mounted PSU (DIN) 24 V DC 40 A 960 W Content 1 pc(s)
































