• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ABLS1A48050 Power supply, Modicon ABLS, Optimum, clocked, 1-phase, 100-240V AC, 48V DC, 5A, 240W Volt

Product type
Voltage supply
Content
1 pc(s)
Width
60 mm
Height
123.6 mm
Depth
117.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Voltage supply

Content

1 pc(s)

60 mm

123.6 mm

117.6 mm

123.6 mm

60 mm

TRUE

TRUE

AC

240 W

FALSE

Screw connection

TRUE

FALSE

TRUE

IP20

FALSE

100-240 V

FALSE

100-240 V

100-240 V

FALSE

None

5 A

48 V

5 A

None

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342411 Schneider Electric ABLS1A48050 Power supply, Modicon ABLS, Optimum, clocked, 1-phase, 100-240V AC, 48V DC, 5A, 240W Volt

User & Safety Instructions

User & Safety Instructions 3342411 Schneider Electric ABLS1A48050 Power supply, Modicon ABLS, Optimum, clocked, 1-phase, 100-240V AC, 48V DC, 5A, 240W Volt

Information

Information 3342411 Schneider Electric ABLS1A48050 Power supply, Modicon ABLS, Optimum, clocked, 1-phase, 100-240V AC, 48V DC, 5A, 240W Volt

Information 3342411 Schneider Electric ABLS1A48050 Power supply, Modicon ABLS, Optimum, clocked, 1-phase, 100-240V AC, 48V DC, 5A, 240W Volt

Repairability/durability data sheet 3342411 Schneider Electric ABLS1A48050 Power supply, Modicon ABLS, Optimum, clocked, 1-phase, 100-240V AC, 48V DC, 5A, 240W Volt

Conformity certificate

Conformity certificate 3342411 Schneider Electric ABLS1A48050 Power supply, Modicon ABLS, Optimum, clocked, 1-phase, 100-240V AC, 48V DC, 5A, 240W Volt

Conformity certificate 3342411 Schneider Electric ABLS1A48050 Power supply, Modicon ABLS, Optimum, clocked, 1-phase, 100-240V AC, 48V DC, 5A, 240W Volt

Conformity certificate 3342411 Schneider Electric ABLS1A48050 Power supply, Modicon ABLS, Optimum, clocked, 1-phase, 100-240V AC, 48V DC, 5A, 240W Volt

Conformity certificate 3342411 Schneider Electric ABLS1A48050 Power supply, Modicon ABLS, Optimum, clocked, 1-phase, 100-240V AC, 48V DC, 5A, 240W Volt

Description

The pulsed Power supplies of the Modicon ABLS series are suitable for Ideal for most Applications in Industry as well as commercial and residential buildings. The ABLS product family stands out due to its compact design and includes power supplies with output voltages of 12V DC, 24V DC or 48V DC. This 1-phase power supply with a rated output of 240W has an input voltage of 100-240V AC and an output voltage of 48V DC/5A. The input is at the bottom of the device and the outputs at the top. The dark-gray plastic housing is fixed onto a DIN rail. A QR code on the device allows you to access further documentation. Due to the large number of available product standards and certifications, suitable for the international application Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)