
Number
Total (€ 495.00 / piece)
€ 495.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
100 V AC
- Input voltage (max.)
240 V AC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
960 W
- Output type (power supply units)
Fixed voltage
- Phases
1
- Output voltage (nominal)
48 V DC
- Dim
(L x W x H) 150 x 110 x 125 mm
- Weight
2.2 kg
- Output voltage (max.)
55.2 V
- Output voltage (min.)
43.2 V
- Manufacturer part #
ABLS1A48200E
- Content
1 pc(s)
- PSU features
Regulated
- Width
110 mm
- Height
125 mm
- Length
150 mm
IP20
- Type
ABLS1A48200E
- Efficiency
80 %
Documents & Downloads
Datasheet
Datasheet 3757758 Schneider Electric ABLS1A48200E Rail mounted PSU (DIN) 48 V DC 20 A 960 W Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3757758 Schneider Electric ABLS1A48200E Rail mounted PSU (DIN) 48 V DC 20 A 960 W Content 1 pc(s)
































