There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
380..415 V V/50 - 60 Hz
Soft starter
32 A
7.5 kW
15 kW
3
ATS01N232QN
ATS01N232QN
15 kW
(W x H x D) 45 x 154 x 131 mm
45 mm
154 mm
131 mm
40 °C
Single direction
TRUE
IP20
Other
32 A
15 kW
40 °C
FALSE
AC/DC
TRUE
FALSE
yes
Datasheet 2913860 Schneider Electric ATS01N232QN ATS01N232QN Soft starter Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW
Datasheet 2913860 Schneider Electric ATS01N232QN ATS01N232QN Soft starter Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW
User & Safety Instructions 2913860 Schneider Electric ATS01N232QN ATS01N232QN Soft starter Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW
€ 729.98*
The necessary accessories are required to use the article as described.