• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ATS130N2D80LT Soft starter Motor power at 400 V 45 kW

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 779.00 / piece)
€ 779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Motor voltage

200 bis 480 V

Product type

Soft starter

Motor power at 400 V

45 kW

Manufacturer part #

ATS130N2D80LT

Type

ATS130N2D80LT

Motor power at 230V / 400V

45 kW

Dim

(W x H x D) 81 x 197 x 180 mm

Connection

Spring-loaded terminal

Width

81 mm

Height

197 mm

Depth

180 mm

Single direction

FALSE

200-480.0

200-480.0 V

200-480.0 V

24-24.0 V

IP20

CLASS 10

80 A

22 kW

45 kW

40 °C

FALSE

AC

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3305056 Schneider Electric ATS130N2D80LT Soft starter Motor power at 400 V 45 kW

User & Safety Instructions

User & Safety Instructions 3305056 Schneider Electric ATS130N2D80LT Soft starter Motor power at 400 V 45 kW

Description

This soft starter is part of the Altivar ATS130 range of soft starters designed to start and stop asynchronous motors with voltages from 200 to 480 V. With a rated operating current of 80A under normal load, it supplies motors from 22 to 45 kW depending on the line voltage. The compact design provides mechanical and electrical flexibility in the design of control panels. ATS130 is maintenance-free and enables an optimized motor management, especially in combination with the TeSys DECA motor circuit-breaker. Everlink power terminals and spring control terminals are included as standard, thus avoiding annual cable re-tightening. The ATS130 soft starter has the same width (80 mm) as the TeSys DECA FRAME 4 motor circuit-breaker. Dimensions are 80 mm (width) x 180 mm (depth) x 222 mm (height) and weight is 2.06 kg. The Altivar ATS130 soft starter is designed for pumps, fans, compressors, conveyors and other simple machines. The soft starter conforms to IEC/EN60947-4-1 standard. It is possible to add a mounting kit for mounting the TeSys DECA frame 3 motor circuit breaker or a fan to increase the number of starts per hour. Several ATS130 soft starters can be mounted side by side on a back panel or on a DIN rail and are compatible with a cabinet depth of 200 mm. The Altivar ATS130 soft starter is maintenance-free and increases operational efficiency during development, production and commissioning.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,221.99*

What kind of Soft Starters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)