• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Switchboard cabinet mount
Dim
(L x W x H) 250 x 600 x 800 mm
Manufacturer part #
NSYS3X8625H
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,049.00 / piece)
€ 1,049.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet mount

Dim

(L x W x H) 250 x 600 x 800 mm

Manufacturer part #

NSYS3X8625H

Content

1 pc(s)

Width

600 mm

Height

800 mm

Length

250 mm

Type

NSYS3X8625H

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972394 Schneider Electric Content: 1 pc(s)

Datasheet 2972394 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972394 Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2972394 Schneider Electric Content: 1 pc(s)

User & Safety Instructions 2972394 Schneider Electric Content: 1 pc(s)

Information

Information 2972394 Schneider Electric Content: 1 pc(s)

Information 2972394 Schneider Electric Content: 1 pc(s)

Information 2972394 Schneider Electric Content: 1 pc(s)

Information 2972394 Schneider Electric Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)