• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric DZ5CA005 Ferrule 0.5 mm² 1000 pc(s)

Product type
Ferrule
Cross section per core
0.5 mm²
Content
1000 pc(s)
Manufacturer part #
DZ5CA005
Cross-section x Length
0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.09 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ferrule

Cross section per core

0.5 mm²

Content

1000 pc(s)

Manufacturer part #

DZ5CA005

Cross-section x Length

0.5 mm²

Type

DZ5CA005

White

8 mm

TRUE

FALSE

Tinned

Standard

0.5 mm²

FALSE

FALSE

Copper

TRUE

Other

22

Documents & Downloads

Datasheet

Datasheet 2921362 Schneider Electric DZ5CA005 Ferrule 0.5 mm² 1000 pc(s)

Datasheet 2921362 Schneider Electric DZ5CA005 Ferrule 0.5 mm² 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 2921362 Schneider Electric DZ5CA005 Ferrule 0.5 mm² 1000 pc(s)

Information

Information 2921362 Schneider Electric DZ5CA005 Ferrule 0.5 mm² 1000 pc(s)

Description

Wire-end sleeve according to NFC63-023 with insulating collar and labeling tag in strip bundle cross section 0.5 mm² - color white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)