• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric DZ5CA103D Ferrule 10.0 mm² Red 100 pc(s)

Product type
Ferrule
Cross section per core
10.0 mm²
Sleeve length
18.0 mm
Content
100 pc(s)
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.28 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve DZ5 gem DIN, 10mm2/AWG8, red, 100 pieces

  • Red

Technical specifications

Product type

Ferrule

Cross section per core

10.0 mm²

Sleeve length

18.0 mm

Factory colour

Red

Content

100 pc(s)

Contact material

Copper silver plated

AWG max.

8

Manufacturer part #

DZ5CA103D

Cross-section x Length

10.0 mm² x 18.0 mm

Type

DZ5CA103D

Red

18 mm

TRUE

FALSE

Tinned

28 mm

Standard

10 mm²

FALSE

FALSE

Copper

FALSE

Polyamide (PA)

8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342962 Schneider Electric DZ5CA103D Ferrule 10.0 mm² Red 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3342962 Schneider Electric DZ5CA103D Ferrule 10.0 mm² Red 100 pc(s)

Information

Repairability/durability data sheet 3342962 Schneider Electric DZ5CA103D Ferrule 10.0 mm² Red 100 pc(s)

Conformity certificate

Conformity certificate 3342962 Schneider Electric DZ5CA103D Ferrule 10.0 mm² Red 100 pc(s)

Conformity certificate 3342962 Schneider Electric DZ5CA103D Ferrule 10.0 mm² Red 100 pc(s)

Description

Wire-end sleeve according to DIN46228 with insulating collar and clip device for labeling tag cross section 10 mm² - color red length long.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)