• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric DZ5CA253D Ferrule 25 mm² 100 pc(s)

Product type
Ferrule
Cross section per core
25 mm²
Content
100 pc(s)
Manufacturer part #
DZ5CA253D
Cross-section x Length
25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.45 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ferrule

Cross section per core

25 mm²

Content

100 pc(s)

Manufacturer part #

DZ5CA253D

Cross-section x Length

25 mm²

Type

DZ5CA253D

Yellow

25 mm

TRUE

FALSE

Tinned

Standard

10 mm²

FALSE

FALSE

Copper

FALSE

Polyamide (PA)

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921878 Schneider Electric DZ5CA253D Ferrule 25 mm² 100 pc(s)

Datasheet 2921878 Schneider Electric DZ5CA253D Ferrule 25 mm² 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2921878 Schneider Electric DZ5CA253D Ferrule 25 mm² 100 pc(s)

Information

Information 2921878 Schneider Electric DZ5CA253D Ferrule 25 mm² 100 pc(s)

Information 2921878 Schneider Electric DZ5CA253D Ferrule 25 mm² 100 pc(s)

More interesting products

(*All information is plus legal VAT)