• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric DZ5CE005 Ferrule 0.5 mm² 1000 pc(s) Bag

Packaging type
Bag
Product type
Ferrule
Cross section per core
0.5 mm²
Content
1000 pc(s)
Manufacturer part #
DZ5CE005
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

82 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.07 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Ferrule

Cross section per core

0.5 mm²

Content

1000 pc(s)

Manufacturer part #

DZ5CE005

Cross-section x Length

0.5 mm²

Type

DZ5CE005

White

8 mm

TRUE

FALSE

Tinned

Standard

50 mm²

FALSE

FALSE

Copper

FALSE

Other

22

Documents & Downloads

Datasheet

Datasheet 2921352 Schneider Electric DZ5CE005 Ferrule 0.5 mm² 1000 pc(s) Bag

Datasheet 2921352 Schneider Electric DZ5CE005 Ferrule 0.5 mm² 1000 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2921352 Schneider Electric DZ5CE005 Ferrule 0.5 mm² 1000 pc(s) Bag

Information

Information 2921352 Schneider Electric DZ5CE005 Ferrule 0.5 mm² 1000 pc(s) Bag

More interesting products

(*All information is plus legal VAT)